IC LIMITING AMP 4.25GBPS 16-QFN - ONET4291PARGVTG4
| Digi-Key Part Number | ONET4291PARGVTG4-ND |
250 |
3.70500 |
Extended Price
926.25 |
| Manufacturer Part Number | ONET4291PARGVTG4 | |||
| Description | IC LIMITING AMP 4.25GBPS 16-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ONET4291PARGVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Limiting |
| Number of Circuits | 2 - Dual |
| Package / Case | 16-VQFN |
| Slew Rate | - |
| Gain Bandwidth Product | 50kHz |
| Current - Supply | 64mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.9 V ~ 3.6 V |
| Output Type | Differential |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ONET4291PARGVTG4 ONET4291PARGVTG4 |
ONET4291PARGVTG4 Specification Sheet
IC LIMITING AMP 4.25GBPS 16-QFN - ONET4291PARGVTG4 (ONET4291PARGVTG4-ND)
Related parts:IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4291PARGVR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-1-ND.
IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4291PARGVR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18691-2-ND.
IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4251PARGTR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19411-1-ND.
IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4251PARGTR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19411-2-ND.
IC LIMIT AMP 1-4.25GBPS 20-QFN - ONET4291VARGP
Order 'ic limit amp 1-4.25gbps 20-qfn - ONET4291VARGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18692-1-ND.
IC LIMIT AMP 1-4.25GBPS 20-QFN - ONET4291VARGP
Order 'ic limit amp 1-4.25gbps 20-qfn - ONET4291VARGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18692-2-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2501PARGTR
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2501PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTR-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2501PARGTRG4
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2501PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTRG4-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2501PARGTT
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2501PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTT-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2501PARGTTG4
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2501PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTTG4-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2511PARGTR
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2511PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTR-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2511PARGTRG4
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2511PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTRG4-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2511PARGTT
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2511PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTT-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2511PARGTTG4
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2511PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTTG4-ND.
IC LIMITING AMP 4.25GBPS 16-QFN - ONET4291PARGVTG4
Order 'ic limiting amp 4.25gbps 16-qfn - ONET4291PARGVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4291PARGVTG4-ND.
Send this link via E-Mail
Help With This Screen