IC LIMITING AMP 4.25GBPS 16-QFN - ONET4201PARGTT - Integrated Circuits (ICs)
| Digi-Key Part Number | ONET4201PARGTT-ND |
250 |
6.43500 |
Extended Price
1608.75 |
| Manufacturer Part Number | ONET4201PARGTT | |||
| Description | IC LIMITING AMP 4.25GBPS 16-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ONET4201PARGTT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Limiting |
| Number of Circuits | 1 - Single |
| Package / Case | 16-VQFN |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 35mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ONET4201PARGTT ONET4201PARGTT |
ONET4201PARGTT Specification Sheet
IC LIMITING AMP 4.25GBPS 16-QFN - ONET4201PARGTT (ONET4201PARGTT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4291PARGVR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-1-ND.
IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4291PARGVR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18691-2-ND.
IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4251PARGTR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19411-1-ND.
IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4251PARGTR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19411-2-ND.
IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4251PARGTR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19411-6-ND.
IC LIMIT AMP 1-4.25GBPS 16-QFN - ONET4291PARGVR
Order 'ic limit amp 1-4.25gbps 16-qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-6-ND.
IC LIMIT AMP 1-4.25GBPS 20-QFN - ONET4291VARGP
Order 'ic limit amp 1-4.25gbps 20-qfn - ONET4291VARGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18692-1-ND.
IC LIMIT AMP 1-4.25GBPS 20-QFN - ONET4291VARGP
Order 'ic limit amp 1-4.25gbps 20-qfn - ONET4291VARGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18692-2-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2501PARGTR
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2501PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTR-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2501PARGTRG4
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2501PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTRG4-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2501PARGTT
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2501PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTT-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2501PARGTTG4
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2501PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTTG4-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2511PARGTR
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2511PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTR-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2511PARGTRG4
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2511PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTRG4-ND.
IC LIMITING AMP 2.5GBPS 16-QFN - ONET2511PARGTT
Order 'ic limiting amp 2.5gbps 16-qfn - ONET2511PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTT-ND.
Send this link via E-Mail
Help With This Screen