Keywords:





IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X - Integrated Circuits (ICs)

Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ125M5X

Digi-Key Part Number NC7SZ125M5XDKR-ND
Price Break
1
25
100
1000
Unit Price
.28000
.21000
.14560
.06160
Extended Price
0.28
5.25
14.56
61.60
Manufacturer Part NumberNC7SZ125M5X
DescriptionIC BUFF TRI-ST UHS N-INV SOT235
Quantity Available Available
All prices are in USD

Purchase Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ125M5X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ125M5X
Technical/Catalog InformationNC7SZ125M5X
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Package / CaseSOT-23-5, SOT-25
PackagingDigi-Reel®
Mounting TypeSurface Mount
Number of Bits per Element1
Number of Elements1 - Single
Operating Temperature-40°C ~ 85°C
Voltage - Supply1.65 V ~ 5.5 V
Current - Output High, Low32mA, 32mA
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NC7SZ125M5X
NC7SZ125M5X
NC7SZ125M5XDKR ND
NC7SZ125M5XDKRND
NC7SZ125M5XDKR

NC7SZ125M5X Specification Sheet

Image of IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X

IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X (NC7SZ125M5XDKR-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ125M5X
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125M5XCT-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125M5XTR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125M5XDKR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125M5CT-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ125M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125M5TR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ126M5CT-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ126M5TR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5X
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ126M5XCT-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5X
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ126M5XTR-ND.
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5X
 Order 'ic buff tri-st uhs n-inv sot235 - NC7SZ126M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ126M5XDKR-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ125P5
 Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ125P5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125P5CT-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ125P5
 Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ125P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125P5TR-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ125P5X
 Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ125P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125P5XCT-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ125P5X
 Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ125P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125P5XTR-ND.
IC BUFF TRI-ST UHS N-INV SC705 - NC7SZ126P5
 Order 'ic buff tri-st uhs n-inv sc705 - NC7SZ126P5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ126P5CT-ND.

Options for Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ125M5X
Send this link via E-Mail
Help With This Screen

IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X Next: IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ126M5
IC BUFF TRI-ST UHS N-INV SOT235 - NC7SZ125M5X