IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
| Digi-Key Part Number | NC7NP14L8XCT-ND |
1 25 100 250 500 1000 |
.50000 .40000 .30000 .21000 .16600 .14000 |
Extended Price
0.50 10.00 30.00 52.50 83.00 140.00 |
| Manufacturer Part Number | NC7NP14L8X | |||
| Description | IC INVERTER ULP TRIPLE 8MICROPAK | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7NP14L8X |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 - Triple |
| Series | 7NP |
| Package / Case | 8-MicroPak |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 2.6mA, 2.6mA |
| Supply Voltage | 0.9 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7NP14L8X NC7NP14L8X NC7NP14L8XCT ND NC7NP14L8XCTND NC7NP14L8XCT |
NC7NP14L8X Specification Sheet
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X (NC7NP14L8XCT-ND)
Related parts:IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NP14L8XCT-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NP14L8XDKR-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP14L8XTR-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP04L8X
Order 'ic inverter ulp triple 8micropak - NC7NP04L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP04L8X-ND.
IC INVERTER ULP TRIPLE US8 - NC7NP04K8X
Order 'ic inverter ulp triple us8 - NC7NP04K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP04K8X-ND.
IC INVERTER ULP TRIPLE US8 - NC7NP14K8X
Order 'ic inverter ulp triple us8 - NC7NP14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP14K8X-ND.
IC INVERTER ULP-A SINGLE SC70-5 - NC7SV04P5X
Order 'ic inverter ulp-a single sc70-5 - NC7SV04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SV04P5XCT-ND.
IC INVERTER ULP UNBUFF SC70-5 - NC7SPU04P5X
Order 'ic inverter ulp unbuff sc70-5 - NC7SPU04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SPU04P5XCT-ND.
IC INVERTER ULP UNBUFF SC70-5 - NC7SPU04P5X
Order 'ic inverter ulp unbuff sc70-5 - NC7SPU04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SPU04P5XDKR-ND.
IC INVERTER ULP-A SINGLE SC70-5 - NC7SV04P5X
Order 'ic inverter ulp-a single sc70-5 - NC7SV04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SV04P5XDKR-ND.
IC BUFFER ULP TRIPLE US8 - NC7NP34K8X
Order 'ic buffer ulp triple us8 - NC7NP34K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP34K8X-ND.
IC BUFFER ULP TRIPLE 8-MICROPAK - NC7NP34L8X
Order 'ic buffer ulp triple 8-micropak - NC7NP34L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP34L8X-ND.
IC INVERTER HEX 5V INPUTS 14TSSO - 74LCX04MTCX
Order 'ic inverter hex 5v inputs 14tsso - 74LCX04MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX04MTCXCT-ND.
IC INVERTER HEX 5V INPUTS 14SOIC - 74LCX04MX
Order 'ic inverter hex 5v inputs 14soic - 74LCX04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX04MXCT-ND.
IC GATE AND TRIPLE 3INP LV 14TSS - 74LCX11MTCX
Order 'ic gate and triple 3inp lv 14tss - 74LCX11MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX11MTCXCT-ND.
Send this link via E-Mail
Help With This Screen