IC MCU 16BIT 4K FLASH 20-TVSOP - MSP430F2121TDGV - Integrated Circuits (ICs)
| Digi-Key Part Number | MSP430F2121TDGV-ND |
270 |
1.52952 |
Extended Price
412.97 |
| Manufacturer Part Number | MSP430F2121TDGV | |||
| Description | IC MCU 16BIT 4K FLASH 20-TVSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F2121TDGV |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4K x 8 + 256B |
| RAM Size | 256 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-TVSOP |
| Speed | 16MHz |
| Controller Series | MSP430 |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | Slope A/D |
| Core Size | 16-Bit |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F2121TDGV MSP430F2121TDGV |
MSP430F2121TDGV Specification Sheet
IC MCU 16BIT 4K FLASH 20-TVSOP - MSP430F2121TDGV (MSP430F2121TDGV-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MCU 16BIT 4K FLASH 20-TVSOP - MSP430F2121TDGV
Order 'ic mcu 16bit 4k flash 20-tvsop - MSP430F2121TDGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2121TDGV-ND.
IC MCU 16BIT 4K FLASH 20-TVSOP - MSP430F2121IDGV
Order 'ic mcu 16bit 4k flash 20-tvsop - MSP430F2121IDGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18112-ND.
IC MCU 16BIT 4K FLASH 20-TVSOP - MSP430F2121TDGVR
Order 'ic mcu 16bit 4k flash 20-tvsop - MSP430F2121TDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20757-1-ND.
IC MCU 16BIT 4K FLASH 20-TVSOP - MSP430F2121TDGVR
Order 'ic mcu 16bit 4k flash 20-tvsop - MSP430F2121TDGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20757-2-ND.
IC MCU 16BIT 4K FLASH 20-TVSOP - MSP430F2121TDGVR
Order 'ic mcu 16bit 4k flash 20-tvsop - MSP430F2121TDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20757-6-ND.
IC MCU 16BIT 4K FLASH 20-TVSOP - MSP430F2121IDGVR
Order 'ic mcu 16bit 4k flash 20-tvsop - MSP430F2121IDGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2121IDGVR-ND.
IC MCU 16BIT 4KB FLASH 20-TVSOP - MSP430F1121AIDGV
Order 'ic mcu 16bit 4kb flash 20-tvsop - MSP430F1121AIDGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12703-5-ND.
IC MCU 16BIT 1KB FLASH 20-TVSOP - MSP430F1101AIDGV
Order 'ic mcu 16bit 1kb flash 20-tvsop - MSP430F1101AIDGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15781-5-ND.
IC MCU 16BIT 2KB FLASH 20-TVSOP - MSP430F1111AIDGV
Order 'ic mcu 16bit 2kb flash 20-tvsop - MSP430F1111AIDGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15782-5-ND.
IC MCU 16BIT 1K FLASH 20-TVSOP - MSP430F2101IDGV
Order 'ic mcu 16bit 1k flash 20-tvsop - MSP430F2101IDGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18104-ND.
IC MCU 16BIT 2K FLASH 20-TVSOP - MSP430F2111IDGV
Order 'ic mcu 16bit 2k flash 20-tvsop - MSP430F2111IDGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18108-ND.
IC MCU 16BIT 4K FLASH 20-SOIC - MSP430F2121IDWR
Order 'ic mcu 16bit 4k flash 20-soic - MSP430F2121IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18113-1-ND.
IC MCU 16BIT 4K FLASH 20-SOIC - MSP430F2121IDWR
Order 'ic mcu 16bit 4k flash 20-soic - MSP430F2121IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18113-2-ND.
IC MCU 16BIT 4K FLASH 20-TSSOP - MSP430F2121IPWR
Order 'ic mcu 16bit 4k flash 20-tssop - MSP430F2121IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18114-1-ND.
IC MCU 16BIT 4K FLASH 20-TSSOP - MSP430F2121IPWR
Order 'ic mcu 16bit 4k flash 20-tssop - MSP430F2121IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18114-2-ND.
Send this link via E-Mail
Help With This Screen