IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101TDW
| Digi-Key Part Number | MSP430F2101TDW-ND |
325 |
1.12000 |
Extended Price
364.00 |
| Manufacturer Part Number | MSP430F2101TDW | |||
| Description | IC MCU 16BIT 1K FLASH 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F2101TDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1K x 8 + 256B |
| RAM Size | 128 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Speed | 16MHz |
| Controller Series | MSP430 |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | Slope A/D |
| Core Size | 16-Bit |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F2101TDW MSP430F2101TDW |
MSP430F2101TDW Specification Sheet
IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101TDW (MSP430F2101TDW-ND)
Related parts:IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101TDW
Order 'ic mcu 16bit 1k flash 20-soic - MSP430F2101TDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2101TDW-ND.
IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101IDWR
Order 'ic mcu 16bit 1k flash 20-soic - MSP430F2101IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18105-1-ND.
IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101IDWR
Order 'ic mcu 16bit 1k flash 20-soic - MSP430F2101IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18105-2-ND.
IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101TDWR
Order 'ic mcu 16bit 1k flash 20-soic - MSP430F2101TDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20750-1-ND.
IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101TDWR
Order 'ic mcu 16bit 1k flash 20-soic - MSP430F2101TDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20750-2-ND.
IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101TDWR
Order 'ic mcu 16bit 1k flash 20-soic - MSP430F2101TDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20750-6-ND.
IC MCU 16BIT 1K FLASH 20-SOIC - MSP430F2101IDW
Order 'ic mcu 16bit 1k flash 20-soic - MSP430F2101IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2101IDW-ND.
IC MCU 16BIT 2KB FLASH 20-SOIC - MSP430F1111AIDW
Order 'ic mcu 16bit 2kb flash 20-soic - MSP430F1111AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12633-5-ND.
IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1121AIDW
Order 'ic mcu 16bit 4kb flash 20-soic - MSP430F1121AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13457-5-ND.
IC MCU 16BIT 1KB FLASH 20-SOIC - MSP430F1101AIDW
Order 'ic mcu 16bit 1kb flash 20-soic - MSP430F1101AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13768-5-ND.
IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1122IDW
Order 'ic mcu 16bit 4kb flash 20-soic - MSP430F1122IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13776-5-ND.
IC MCU 16BIT 8KB FLASH 20-SOIC - MSP430F1132IDW
Order 'ic mcu 16bit 8kb flash 20-soic - MSP430F1132IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13778-5-ND.
IC MCU 16BIT 1K FLASH 20-TVSOP - MSP430F2101IDGV
Order 'ic mcu 16bit 1k flash 20-tvsop - MSP430F2101IDGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18104-ND.
IC MCU 16BIT 1K FLASH 20-TSSOP - MSP430F2101IPWR
Order 'ic mcu 16bit 1k flash 20-tssop - MSP430F2101IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18106-1-ND.
IC MCU 16BIT 1K FLASH 20-TSSOP - MSP430F2101IPWR
Order 'ic mcu 16bit 1k flash 20-tssop - MSP430F2101IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18106-2-ND.
Send this link via E-Mail
Help With This Screen