IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101IRGER - Integrated Circuits (ICs)
| Digi-Key Part Number | MSP430F2101IRGER-ND |
3000 |
.96000 |
Extended Price
2880.00 |
| Manufacturer Part Number | MSP430F2101IRGER | |||
| Description | IC MCU 16BIT 1K FLASH 24-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F2101IRGER |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1K x 8 + 256B |
| RAM Size | 128 x 8 |
| Number of I /O | 16 |
| Package / Case | 24-VQFN |
| Speed | 16MHz |
| Controller Series | MSP430 |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | Slope A/D |
| Core Size | 16-Bit |
| Interface | - |
| Operating Temperature | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F2101IRGER MSP430F2101IRGER |
MSP430F2101IRGER Specification Sheet
IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101IRGER (MSP430F2101IRGER-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101IRGER
Order 'ic mcu 16bit 1k flash 24-qfn - MSP430F2101IRGER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2101IRGER-ND.
IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101IRGET
Order 'ic mcu 16bit 1k flash 24-qfn - MSP430F2101IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18107-1-ND.
IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101IRGET
Order 'ic mcu 16bit 1k flash 24-qfn - MSP430F2101IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18107-2-ND.
IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101TRGET
Order 'ic mcu 16bit 1k flash 24-qfn - MSP430F2101TRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20752-1-ND.
IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101TRGET
Order 'ic mcu 16bit 1k flash 24-qfn - MSP430F2101TRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20752-2-ND.
IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101TRGER
Order 'ic mcu 16bit 1k flash 24-qfn - MSP430F2101TRGER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2101TRGER-ND.
IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101IRGET
Order 'ic mcu 16bit 1k flash 24-qfn - MSP430F2101IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18107-6-ND.
IC MCU 16BIT 1K FLASH 24-QFN - MSP430F2101TRGET
Order 'ic mcu 16bit 1k flash 24-qfn - MSP430F2101TRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20752-6-ND.
IC MCU 16BIT 2KB FLASH 24-QFN - MSP430F1111AIRGET
Order 'ic mcu 16bit 2kb flash 24-qfn - MSP430F1111AIRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16762-1-ND.
IC MCU 16BIT 2KB FLASH 24-QFN - MSP430F1111AIRGET
Order 'ic mcu 16bit 2kb flash 24-qfn - MSP430F1111AIRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16762-2-ND.
IC MCU 16BIT 2KB FLASH 24-QFN - MSP430F1111AIRGET
Order 'ic mcu 16bit 2kb flash 24-qfn - MSP430F1111AIRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16762-6-ND.
IC MCU 16BIT 1KB FLASH 24-QFN - MSP430F1101AIRGET
Order 'ic mcu 16bit 1kb flash 24-qfn - MSP430F1101AIRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16765-1-ND.
IC MCU 16BIT 1KB FLASH 24-QFN - MSP430F1101AIRGET
Order 'ic mcu 16bit 1kb flash 24-qfn - MSP430F1101AIRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16765-2-ND.
IC MCU 16BIT 1KB FLASH 24-QFN - MSP430F1101AIRGET
Order 'ic mcu 16bit 1kb flash 24-qfn - MSP430F1101AIRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16765-6-ND.
IC MCU 16BIT 2K FLASH 24-QFN - MSP430F2111IRGET
Order 'ic mcu 16bit 2k flash 24-qfn - MSP430F2111IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18111-1-ND.
Send this link via E-Mail
Help With This Screen