KIT PROG/DEBUG MSP430F 80PIN PN - MSP-FET430U80
| Digi-Key Part Number | 296-23005-ND |
1 |
152.00000 |
Extended Price
152.00 |
| Manufacturer Part Number | MSP-FET430U80 | |||
| Description | KIT PROG/DEBUG MSP430F 80PIN PN | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MSP-FET430U80 |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Type | Flash Emulation Tool (FET) |
| Contents | Development Board, Flash Devices, Cables, USB Connector, USB Programmer, Software, and Documentation |
| For Use With/Related Products | MSP430 |
| Names, Registered & Trademark Names | IAR Kickstart |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MSP FET430U80 MSPFET430U80 296 23005 ND 29623005ND 296-23005 |
MSP-FET430U80 Specification Sheet
KIT PROG/DEBUG MSP430F 80PIN PN - MSP-FET430U80 (296-23005-ND)
Related parts:KIT PROG/DEBUG MSP430F 80PIN PN - MSP-FET430U80
Order 'kit prog/debug msp430f 80pin pn - MSP-FET430U80' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23005-ND.
KIT PROG/DEBUG MSP430F 100PIN PZ - MSP-FET430U100
Order 'kit prog/debug msp430f 100pin pz - MSP-FET430U100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP-FET430U100-ND.
KIT PROG/DEBUG MSP430F 48PIN DL - MSP-FET430U48
Order 'kit prog/debug msp430f 48pin dl - MSP-FET430U48' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP-FET430U48-ND.
KIT EVAL TRF4903 W/MSP430 DEMO - MSP-TRF4903-DEMO
Order 'kit eval trf4903 w/msp430 demo - MSP-TRF4903-DEMO' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18053-ND.
KIT DEV MSP43013X/14X/15X/16X - MSP-FET430P140
Order 'kit dev msp43013x/14x/15x/16x - MSP-FET430P140' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16697-ND.
KIT EVAL TRF6901 W/MSP430 EUROPE - MSP-EU-TRF6901
Order 'kit eval trf6901 w/msp430 europe - MSP-EU-TRF6901' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP-EU-TRF6901-ND.
KIT EVAL TRF6901 W/MSP430 USA - MSP-US-TRF6901
Order 'kit eval trf6901 w/msp430 usa - MSP-US-TRF6901' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP-US-TRF6901-ND.
INTERFACE DEBUG FOR MSP430 FET - MSP-FET430PIF
Order 'interface debug for msp430 fet - MSP-FET430PIF' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP-FET430PIF-ND.
KIT EVALUATION FOR MSP430X32X - MSP-EVK430S320
Order 'kit evaluation for msp430x32x - MSP-EVK430S320' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13849-ND.
KIT DEMO FOR TRF6903/MSP430F449 - MSP-TRF6903-DEMO
Order 'kit demo for trf6903/msp430f449 - MSP-TRF6903-DEMO' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17300-ND.
KIT DEV FOR MSP43012X FAMILY - MSP-FET430P120
Order 'kit dev for msp43012x family - MSP-FET430P120' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16696-ND.
KIT MSP 430/PROGRAMMER 64PIN - MSP-FET430U64
Order 'kit msp 430/programmer 64pin - MSP-FET430U64' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22902-ND.
IC PROG GAIN INSTRUMENT AMP16DIP - PGA204BP
Order 'ic prog gain instrument amp16dip - PGA204BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204BP-ND.
KIT EVAL FOR MSP430X33X - MSP-EVK430S330
Order 'kit eval for msp430x33x - MSP-EVK430S330' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP-EVK430S330-ND.
KIT MSP 430/PROGRAMMER 14PIN - MSP-FET430U14
Order 'kit msp 430/programmer 14pin - MSP-FET430U14' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22908-ND.
Send this link via E-Mail
Help With This Screen