TERMINAL STRIP MODEL 248L - 923265-I - Prototyping Products
| Digi-Key Part Number | 923265-ND |
1 |
16.50000 |
Extended Price
16.50 |
| Manufacturer Part Number | 923265-I | |||
| Description | TERMINAL STRIP MODEL 248L | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 923265-I |
| Vendor | 3M |
| Category | Prototyping Products |
| Size / Dimension | 4.9" x 1.36" (124.46mm x 34.54mm) |
| Proto Board Type | Solderless |
| Material | - |
| Board Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
923265 I 923265I 923265 ND 923265ND 923265 |
TERMINAL STRIP MODEL 248L - 923265-I (923265-ND) - Prototyping Products
Related parts Prototyping Products :TERMINAL STRIP MODEL 248L - 923265-I
Order 'terminal strip model 248l - 923265-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923265-ND.
TERMINAL STRIP STD 1 POS - 800
Order 'terminal strip std 1 pos - 800' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 800K-ND.
TERMINAL STRIP STD 1 POS - 801
Order 'terminal strip std 1 pos - 801' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 801K-ND.
TERMINAL STRIP STD 1 POS - 802
Order 'terminal strip std 1 pos - 802' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 802K-ND.
TERMINAL STRIP STD 1 POS - 803
Order 'terminal strip std 1 pos - 803' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 803KK-ND.
TERMINAL STRIP STD 1 POS - 804
Order 'terminal strip std 1 pos - 804' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 804K-ND.
TERMINAL STRIP STD 1 POS - 805
Order 'terminal strip std 1 pos - 805' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 805K-ND.
TERMINAL STRIP STD 2 POS - 807
Order 'terminal strip std 2 pos - 807' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 807K-ND.
TERMINAL STRIP STD 2 POS - 808
Order 'terminal strip std 2 pos - 808' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 808K-ND.
TERMINAL STRIP STD 2 POS - 809
Order 'terminal strip std 2 pos - 809' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 809KK-ND.
TERMINAL STRIP STD 2 POS - 810
Order 'terminal strip std 2 pos - 810' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 810K-ND.
TERMINAL STRIP STD 2 POS - 811
Order 'terminal strip std 2 pos - 811' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 811K-ND.
TERMINAL STRIP STD 3 POS - 812
Order 'terminal strip std 3 pos - 812' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 812K-ND.
TERMINAL STRIP STD 3 POS - 813
Order 'terminal strip std 3 pos - 813' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 813K-ND.
TERMINAL STRIP STD 2 POS - 814
Order 'terminal strip std 2 pos - 814' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 814K-ND.
Send this link via E-Mail
Help With This Screen
