CONN EDGECARD 64POS .050 SMD - ABB32DHFD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHFD
| Digi-Key Part Number | ABB32DHFD-ND |
10 |
13.30500 |
Extended Price
133.05 |
| Manufacturer Part Number | ABB32DHFD | |||
| Description | CONN EDGECARD 64POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB32DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB32DHFD ABB32DHFD |
ABB32DHFD Specification Sheet
CONN EDGECARD 64POS .050 SMD - ABB32DHFD (ABB32DHFD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHFDCONN EDGECARD 64POS .050 SMD - ABB32DHFD
Order 'conn edgecard 64pos .050 smd - ABB32DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHFD-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFD
Order 'conn edgecard 50pos .050 smd - ABB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFD-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFN
Order 'conn edgecard 50pos .050 smd - ABB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFN-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFR
Order 'conn edgecard 50pos .050 smd - ABB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFR-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFT
Order 'conn edgecard 50pos .050 smd - ABB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFT-ND.
CONN EDGECARD 64POS .050 SMD - ABB32DHFN
Order 'conn edgecard 64pos .050 smd - ABB32DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHFN-ND.
CONN EDGECARD 64POS .050 SMD - ABB32DHFR
Order 'conn edgecard 64pos .050 smd - ABB32DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHFR-ND.
CONN EDGECARD 64POS .050 SMD - ABB32DHFT
Order 'conn edgecard 64pos .050 smd - ABB32DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHFT-ND.
CONN EDGECARD 50POS 1MM SMD - ABE25DHFD
Order 'conn edgecard 50pos 1mm smd - ABE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFD-ND.
CONN EDGECARD 50POS 1MM SMD - ABE25DHFN
Order 'conn edgecard 50pos 1mm smd - ABE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFN-ND.
CONN EDGECARD 50POS 1MM SMD - ABE25DHFR
Order 'conn edgecard 50pos 1mm smd - ABE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFR-ND.
CONN EDGECARD 50POS 1MM SMD - ABE25DHFT
Order 'conn edgecard 50pos 1mm smd - ABE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFT-ND.
CONN EDGECARD 64POS 1MM SMD - ABE32DHFD
Order 'conn edgecard 64pos 1mm smd - ABE32DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE32DHFD-ND.
CONN EDGECARD 64POS 1MM SMD - ABE32DHFN
Order 'conn edgecard 64pos 1mm smd - ABE32DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE32DHFN-ND.
CONN EDGECARD 64POS 1MM SMD - ABE32DHFR
Order 'conn edgecard 64pos 1mm smd - ABE32DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE32DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHFD
Send this link via E-Mail
Help With This Screen
