CONN EDGECARD 64POS R/A .050 SLD - ABB32DHBN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB32DHBN
| Digi-Key Part Number | ABB32DHBN-ND |
10 |
36.00000 |
Extended Price
360.00 |
| Manufacturer Part Number | ABB32DHBN | |||
| Description | CONN EDGECARD 64POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB32DHBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB32DHBN ABB32DHBN |
ABB32DHBN Specification Sheet
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHBN (ABB32DHBN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB32DHBNCONN EDGECARD 64POS R/A .050 SLD - ABB32DHBN
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBN-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHAD
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAD-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHAN
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAN-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHAR
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAR-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHAS
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAS-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHAT
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAT-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHBD
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBD-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHBR
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBR-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHBS
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBS-ND.
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHBT
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBT-ND.
CONN EDGECARD 64POS R/A .050 SLD - ACB32DHAD
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAD-ND.
CONN EDGECARD 64POS R/A .050 SLD - ACB32DHAN
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAN-ND.
CONN EDGECARD 64POS R/A .050 SLD - ACB32DHAR
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAR-ND.
CONN EDGECARD 64POS R/A .050 SLD - ACB32DHAS
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAS-ND.
CONN EDGECARD 64POS R/A .050 SLD - ACB32DHAT
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB32DHBN
Send this link via E-Mail
Help With This Screen
