Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHBD
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHBD - Connectors
| Digi-Key Part Number | ABB32DHBD-ND |
10 |
36.00000 |
Extended Price
360.00 |
| Manufacturer Part Number | ABB32DHBD | |||
| Description | CONN EDGECARD 64POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB32DHBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB32DHBD ABB32DHBD |
ABB32DHBD Specification Sheet
CONN EDGECARD 64POS R/A .050 SLD - ABB32DHBD (ABB32DHBD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHBDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHBD
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHAD
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB32DHAN
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB32DHAR
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHAS
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHAT
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB32DHBN
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB32DHBR
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHBS
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHBT
Order 'conn edgecard 64pos r/a .050 sld - ABB32DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB32DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB32DHAD
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB32DHAN
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB32DHAR
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB32DHAS
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB32DHAT
Order 'conn edgecard 64pos r/a .050 sld - ACB32DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB32DHBD
Send this link via E-Mail
Help With This Screen
