SUPER STRIP ALLOY CONTACTS - 923252-I - Prototyping Products
| Digi-Key Part Number | 923252-ND |
1 |
25.84000 |
Extended Price
25.84 |
| Manufacturer Part Number | 923252-I | |||
| Description | SUPER STRIP ALLOY CONTACTS | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 923252-I |
| Vendor | 3M |
| Category | Prototyping Products |
| Size / Dimension | 6.5" x 2.25" (165.1mm x 57.15mm) |
| Proto Board Type | Solderless |
| Material | Acetal Copolymer |
| Board Thickness | 0.32" (8.13mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
923252 I 923252I 923252 ND 923252ND 923252 |
SUPER STRIP ALLOY CONTACTS - 923252-I (923252-ND) - Prototyping Products
Related parts Prototyping Products :SUPER STRIP ALLOY CONTACTS - 923252-I
Order 'super strip alloy contacts - 923252-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923252-ND.
CIRCUIT STRIP ALLOY CONTACTS - 923253-I
Order 'circuit strip alloy contacts - 923253-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923253-ND.
SUPER STRIP W/GOLD PL TERM - 923748-I
Order 'super strip w/gold pl term - 923748-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923748-ND.
KN ALLOY CONTACT SCKT #20 CRMP - AC401120-1
Order 'kn alloy contact sckt #20 crmp - AC401120-1' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number AC401120-1-ND.
516 CRIMP CONTACT STRIP REELED - 516-294-571
Order '516 crimp contact strip reeled - 516-294-571' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-294-571-ND.
AMP LEAF STRIP CONTACT - 60151-6
Order 'amp leaf strip contact - 60151-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60151-6-ND.
CST-100 CONTACT STRIP SN - 770601-1
Order 'cst-100 contact strip sn - 770601-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770601-1-ND.
TERM BLK STRIP MARKER CARRIER - 0800307
Order 'term blk strip marker carrier - 0800307' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0800307-ND.
TERM BLK STRIP MARKER CARRIER - 0800310
Order 'term blk strip marker carrier - 0800310' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0800310-ND.
TERM BLK STRIP LABEL CLIPFIX 35 - 1004089
Order 'term blk strip label clipfix 35 - 1004089' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004089-ND.
TERM BLK STRIP MARKER SET - 1004348
Order 'term blk strip marker set - 1004348' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004348-ND.
ZACK STRIP PRINTED HORIZ 10-100 - 1050211
Order 'zack strip printed horiz 10-100 - 1050211' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050211-ND.
ZACK STRIP PRINTED HORIZ 1-9 - 1051126
Order 'zack strip printed horiz 1-9 - 1051126' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1051126-ND.
ZACK STRIP PRINTED HORIZ 10-100 - 1051210
Order 'zack strip printed horiz 10-100 - 1051210' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1051210-ND.
ZACK STRIP PRINTED HORIZ - 1051414
Order 'zack strip printed horiz - 1051414' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1051414-ND.
Send this link via E-Mail
Help With This Screen
