BREADBOARD SOLDERLESS ACE345 - 922345 - Prototyping Products
| Digi-Key Part Number | 922345-ND |
1 |
110.27000 |
Extended Price
110.27 |
| Manufacturer Part Number | 922345 | |||
| Description | BREADBOARD SOLDERLESS ACE345 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 922345 |
| Vendor | 3M |
| Category | Prototyping Products |
| Size / Dimension | 12.44" x 9.75" (315.98mm x 247.65mm) |
| Proto Board Type | Solderless |
| Material | Acetal Copolymer |
| Board Thickness | 0.95" (24.13mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
922345 922345 |
922345 Specification Sheet
BREADBOARD SOLDERLESS ACE345 - 922345 (922345-ND) - Prototyping Products
Related parts Prototyping Products :BREADBOARD SOLDERLESS ACE345 - 922345
Order 'breadboard solderless ace345 - 922345' online from Digi-Key. Manufactured by 3M. Digi-Key part number 922345-ND.
BREADBOARD SOLDERLESS ACE306 - 922306
Order 'breadboard solderless ace306 - 922306' online from Digi-Key. Manufactured by 3M. Digi-Key part number 922306-ND.
BREADBOARD SOLDERLESS ACE309 - 922309
Order 'breadboard solderless ace309 - 922309' online from Digi-Key. Manufactured by 3M. Digi-Key part number 922309-ND.
BREADBOARD SOLDERLESS ACE318 - 922318
Order 'breadboard solderless ace318 - 922318' online from Digi-Key. Manufactured by 3M. Digi-Key part number 922318-ND.
BREADBOARD SOLDERLESS ACE327 - 922327
Order 'breadboard solderless ace327 - 922327' online from Digi-Key. Manufactured by 3M. Digi-Key part number 922327-ND.
BREADBOARD SOLDERLESS ACE336 - 922336
Order 'breadboard solderless ace336 - 922336' online from Digi-Key. Manufactured by 3M. Digi-Key part number 922336-ND.
BREADBOARD SOLDERLESS ACE354 - 922354
Order 'breadboard solderless ace354 - 922354' online from Digi-Key. Manufactured by 3M. Digi-Key part number 922354-ND.
BREADBOARD SOLDERLESS - 700-00012
Order 'breadboard solderless - 700-00012' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 700-00012-ND.
CONN SOCKET 14POS DL BREADBOARD - 3356-1000
Order 'conn socket 14pos dl breadboard - 3356-1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3356-1000-ND.
CONN SOCKET 22POS DL BREADBOARD - 3363-1000
Order 'conn socket 22pos dl breadboard - 3363-1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3363-1000-ND.
SOLDERLESS BREAD BRD SNGL 20/PKG - 923297-I
Order 'solderless bread brd sngl 20/pkg - 923297-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923297-I-ND.
CONN SOCKET 16POS DL BREADBOAD - 3370-1000
Order 'conn socket 16pos dl breadboad - 3370-1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370-1000-ND.
BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020
Order 'breadboard 2.13x6.496 sldless - TW-E40-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1045-ND.
BREADBOARD W/70PC WIRE SET - TW-E41-1020
Order 'breadboard w/70pc wire set - TW-E41-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1046-ND.
BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B
Order 'breadboard w/70pc wire/gnd post - TW-E41-102B' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1047-ND.
Send this link via E-Mail
Help With This Screen
