Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY LITHIUM AA CELL 1.5 VOLT - L91VP

Digi-Key Part Number N602-ND
Price Break
1
10
100
620
1240
Unit Price
3.70000
3.33000
2.96000
2.22000
1.96840
Extended Price
3.70
33.30
296.00
1376.40
2440.82
Manufacturer Part NumberL91VP
DescriptionBATTERY LITHIUM AA CELL 1.5 VOLT
Quantity Available 7892
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationL91VP
VendorEnergizer Battery Co.
CategoryBatteries, Chargers, Holders
TypeLithium
Cell TypeAA
Voltage1.500 V [Typ]
Battery Capacity3.00 A-h [Nom]
Termination StyleButton Top (extending)
Diameter14.5000 mm [Typ]
Height50.500 mm [Typ]
Weight14.5000 g [Nom]
Operating Temperature-40 °C [Min]
Operating Temperature60 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names L91VP
L91VP
N602 ND
N602ND
N602

L91VP Specification Sheet

Image of BATTERY LITHIUM AA CELL 1.5 VOLT - L91VP

BATTERY LITHIUM AA CELL 1.5 VOLT - L91VP (N602-ND)

Related parts:
BATTERY LITHIUM AA CELL 1.5 VOLT - L91VP
 Order 'battery lithium aa cell 1.5 volt - L91VP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N602-ND.
FLASHLIGHT HARD CASE 4 AA CELL - TUF4AA1H
 Order 'flashlight hard case 4 aa cell - TUF4AA1H' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N503-ND.
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
 Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N031-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
 Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N034-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1620
 Order 'battery lithium coin 3 volt 16mm - CR1620' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N035-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1632
 Order 'battery lithium coin 3 volt 16mm - CR1632' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N036-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2012
 Order 'battery lithium coin 3 volt 20mm - CR2012' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N037-ND.
BATTERY LITHIUM COIN 3 VOLT 23MM - CR2320
 Order 'battery lithium coin 3 volt 23mm - CR2320' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N038-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2016
 Order 'battery lithium coin 3 volt 20mm - CR2016' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N138-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL123APVP
 Order 'battery lithium camera 3 volt - EL123APVP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N151-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL1CR2BP
 Order 'battery lithium camera 3 volt - EL1CR2BP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N157-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2025
 Order 'battery lithium coin 3 volt 20mm - CR2025' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N188-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N189-ND.
BATTERY LITHIUM CAMERA 6 VOLT - EL2CR5BP
 Order 'battery lithium camera 6 volt - EL2CR5BP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N073-ND.
BATTERY LITHIUM CAMERA 6 VOLT - EL223APBP
 Order 'battery lithium camera 6 volt - EL223APBP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N205-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY LITHIUM A SIZE W/TAB - BR-AT Next: BATTERY LITHIUM AAA 1.5V - L92VP