IC TVS ZENER 24W SOT-23 - MMBZ5V6B
| Digi-Key Part Number | MMBZ5V6BTR-ND |
3000 6000 12000 |
.09000 .08500 .07750 |
Extended Price
270.00 510.00 930.00 |
| Manufacturer Part Number | MMBZ5V6B | |||
| Description | IC TVS ZENER 24W SOT-23 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5V6B |
| Vendor | Fairchild Semiconductor |
| Category | Over Voltage Circuit Protection |
| Packaging | Tape & Reel |
| Has Digi-Reel | TRUE |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 8.00 mm [Typ] |
| T073 Catalog Page | 0 [Nom] |
| Other Names |
MMBZ5V6B MMBZ5V6B MMBZ5V6BTR ND MMBZ5V6BTRND MMBZ5V6BTR |
IC TVS ZENER 24W SOT-23 - MMBZ5V6B (MMBZ5V6BTR-ND)
Related parts:IC TVS ZENER 24W SOT-23 - MMBZ5V6B
Order 'ic tvs zener 24w sot-23 - MMBZ5V6B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5V6BCT-ND.
IC TVS ZENER 24W SOT-23 - MMBZ5V6B
Order 'ic tvs zener 24w sot-23 - MMBZ5V6B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5V6BDKR-ND.
IC TVS ZENER 24W SOT-23 - MMBZ5V6B
Order 'ic tvs zener 24w sot-23 - MMBZ5V6B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5V6BTR-ND.
IC SWITCH DIGITAL SINGLE SOT-23 - NC7SZ66M5
Order 'ic switch digital single sot-23 - NC7SZ66M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ66M5CT-ND.
IC SWITCH DIGITAL SINGLE SOT-23 - NC7SZ66M5
Order 'ic switch digital single sot-23 - NC7SZ66M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ66M5TR-ND.
IC INVERTER HS SINGLE SOT-23 - NC7S04M5
Order 'ic inverter hs single sot-23 - NC7S04M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04M5CT-ND.
IC INVERTER HS SINGLE SOT-23 - NC7S04M5
Order 'ic inverter hs single sot-23 - NC7S04M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S04M5TR-ND.
IC INVERTER HS SINGLE SOT-23-5 - NC7S04M5X
Order 'ic inverter hs single sot-23-5 - NC7S04M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04M5XCT-ND.
IC INVERTER HS SINGLE SOT-23-5 - NC7S04M5X
Order 'ic inverter hs single sot-23-5 - NC7S04M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S04M5XTR-ND.
IC INVERTER SCHMITT INPUT SOT-23 - NC7S14M5
Order 'ic inverter schmitt input sot-23 - NC7S14M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S14M5CT-ND.
IC INVERTER SCHMITT INPUT SOT-23 - NC7S14M5
Order 'ic inverter schmitt input sot-23 - NC7S14M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S14M5TR-ND.
IC INVERTER SCHMITT INPUT SOT-23 - NC7S14M5X
Order 'ic inverter schmitt input sot-23 - NC7S14M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S14M5XCT-ND.
IC INVERTER SCHMITT INPUT SOT-23 - NC7S14M5X
Order 'ic inverter schmitt input sot-23 - NC7S14M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S14M5XTR-ND.
IC INVERTER SGL TINYLOGIC SOT-23 - NC7SZ04M5
Order 'ic inverter sgl tinylogic sot-23 - NC7SZ04M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ04M5CT-ND.
IC INVERTER SGL TINYLOGIC SOT-23 - NC7SZ04M5
Order 'ic inverter sgl tinylogic sot-23 - NC7SZ04M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ04M5TR-ND.
Send this link via E-Mail
Help With This Screen