Keywords:





CONN CARD EXTEND 60POS .050" - ABB30DHRD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB30DHRD

Digi-Key Part Number ABB30DHRD-ND
Price Break
10
Unit Price
12.00000
Extended Price
120.00
Manufacturer Part NumberABB30DHRD
DescriptionCONN CARD EXTEND 60POS .050"
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB30DHRD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB30DHRD
Technical/Catalog InformationABB30DHRD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 60
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB30DHRD
ABB30DHRD

ABB30DHRD Specification Sheet

Image of CONN CARD EXTEND 60POS .050" - ABB30DHRD

CONN CARD EXTEND 60POS .050" - ABB30DHRD (ABB30DHRD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB30DHRD
CONN CARD EXTEND 60POS .050" - ABB30DHRD
 Order 'conn card extend 60pos .050" - ABB30DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHRD-ND.
CONN CARD EXTEND 60POS .050" - ABB30DHRN
 Order 'conn card extend 60pos .050" - ABB30DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHRN-ND.
CONN CARD EXTEND 60POS .050" - ABB30DHRR
 Order 'conn card extend 60pos .050" - ABB30DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHRR-ND.
CONN CARD EXTEND 60POS .050" - ABB30DHRT
 Order 'conn card extend 60pos .050" - ABB30DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHRT-ND.
CONN CARD EXTEND 60POS .050" - ACB30DHRD
 Order 'conn card extend 60pos .050" - ACB30DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB30DHRD-ND.
CONN CARD EXTEND 60POS .050" - ACB30DHRN
 Order 'conn card extend 60pos .050" - ACB30DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB30DHRN-ND.
CONN CARD EXTEND 60POS .050" - ACB30DHRR
 Order 'conn card extend 60pos .050" - ACB30DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB30DHRR-ND.
CONN CARD EXTEND 60POS .050" - ACB30DHRT
 Order 'conn card extend 60pos .050" - ACB30DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB30DHRT-ND.
CONN CARD EXTEND 60POS .050" SLD - GBB30DHRD
 Order 'conn card extend 60pos .050" sld - GBB30DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB30DHRD-ND.
CONN CARD EXTEND 60POS .050" SLD - GBB30DHRN
 Order 'conn card extend 60pos .050" sld - GBB30DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB30DHRN-ND.
CONN CARD EXTEND 60POS .050" SLD - GBB30DHRR
 Order 'conn card extend 60pos .050" sld - GBB30DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB30DHRR-ND.
CONN CARD EXTEND 60POS .050" SLD - GBB30DHRT
 Order 'conn card extend 60pos .050" sld - GBB30DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB30DHRT-ND.
CONN CARD EXTEND 60POS .050" SLD - GCB30DHRD
 Order 'conn card extend 60pos .050" sld - GCB30DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB30DHRD-ND.
CONN CARD EXTEND 60POS .050" SLD - GCB30DHRN
 Order 'conn card extend 60pos .050" sld - GCB30DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB30DHRN-ND.
CONN CARD EXTEND 60POS .050" SLD - GCB30DHRR
 Order 'conn card extend 60pos .050" sld - GCB30DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB30DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB30DHRD
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 60POS .050" - ABB30DHRD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 58POS 1MM SLD - GCE29DHRT Next: CONN CARD EXTEND 60POS .050" - ABB30DHRN
CONN CARD EXTEND 60POS .050" - ABB30DHRD