Keywords:





DIODE FAST 200V SOT-23 - MMBD1501A

Digi-Key Part Number MMBD1501ACT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.15000
.11100
.08000
.05228
.03814
.03321
Extended Price
0.15
1.11
8.00
13.07
19.07
33.21
Manufacturer Part NumberMMBD1501A
DescriptionDIODE FAST 200V SOT-23
Quantity Available 5664
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMBD1501A
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)200mA
Voltage - Forward (Vf) (Max) @ If1.1V @ 200mA
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10nA @ 180V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
PackagingCut Tape (CT)
Capacitance @ Vr, F4pF @ 0V, 1MHz
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBD1501A
MMBD1501A
MMBD1501ACT ND
MMBD1501ACTND
MMBD1501ACT

MMBD1501A Specification Sheet

Image of DIODE FAST 200V SOT-23 - MMBD1501A

DIODE FAST 200V SOT-23 - MMBD1501A (MMBD1501ACT-ND)

Related parts :
DIODE FAST 200V SOT-23 - MMBD1501A
 Order 'diode fast 200v sot-23 - MMBD1501A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1501ACT-ND.
DIODE FAST 200V SOT-23 - MMBD1501A
 Order 'diode fast 200v sot-23 - MMBD1501A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1501ADKR-ND.
DIODE FAST 200V SOT-23 - MMBD1501A
 Order 'diode fast 200v sot-23 - MMBD1501A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1501ATR-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1502A
 Order 'diode ultra fast 200v sot-23 - MMBD1502A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1502A-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1401
 Order 'diode ultra fast 200v sot-23 - MMBD1401' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1401-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1501
 Order 'diode ultra fast 200v sot-23 - MMBD1501' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1501-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1404
 Order 'diode ultra fast 200v sot-23 - MMBD1404' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1404-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1405
 Order 'diode ultra fast 200v sot-23 - MMBD1405' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1405-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1503
 Order 'diode ultra fast 200v sot-23 - MMBD1503' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1503-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1504
 Order 'diode ultra fast 200v sot-23 - MMBD1504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1504-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1505
 Order 'diode ultra fast 200v sot-23 - MMBD1505' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1505-ND.
DIODE GP 250V SOT-23 - BAS21
 Order 'diode gp 250v sot-23 - BAS21' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS21FSCT-ND.
DIODE GP 250V SOT-23 - BAS21
 Order 'diode gp 250v sot-23 - BAS21' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS21FSDKR-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
 Order 'diode switching 200v sot-23 - BAS21E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS21INCT-ND.
DIODE ULTRA FAST 100V SOT-23 - MMBD1202
 Order 'diode ultra fast 100v sot-23 - MMBD1202' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1202-ND.

Send this link via E-Mail
Help With This Screen

DIODE FAST 200V SOT-23 - MMBD1501A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE FAST 200V SOT-23 - MMBD1501A Next: DIODE FAST 200V SOT-23 - MMBD1501A
DIODE FAST 200V SOT-23 - MMBD1501A