CONN EDGECARD 60POS .050 DIP SLD - ABB30DHND - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB30DHND
| Digi-Key Part Number | ABB30DHND-ND |
10 |
12.31500 |
Extended Price
123.15 |
| Manufacturer Part Number | ABB30DHND | |||
| Description | CONN EDGECARD 60POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB30DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB30DHND ABB30DHND |
ABB30DHND Specification Sheet
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHND (ABB30DHND-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB30DHNDCONN EDGECARD 60POS .050 DIP SLD - ABB30DHND
Order 'conn edgecard 60pos .050 dip sld - ABB30DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHND-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHHD
Order 'conn edgecard 60pos .050 dip sld - ABB30DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHHD-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHHN
Order 'conn edgecard 60pos .050 dip sld - ABB30DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHHN-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHHR
Order 'conn edgecard 60pos .050 dip sld - ABB30DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHHR-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHHT
Order 'conn edgecard 60pos .050 dip sld - ABB30DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHHT-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHLD
Order 'conn edgecard 60pos .050 dip sld - ABB30DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHLD-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHLN
Order 'conn edgecard 60pos .050 dip sld - ABB30DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHLN-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHLR
Order 'conn edgecard 60pos .050 dip sld - ABB30DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHLR-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHLT
Order 'conn edgecard 60pos .050 dip sld - ABB30DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHLT-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHNN
Order 'conn edgecard 60pos .050 dip sld - ABB30DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHNN-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHNR
Order 'conn edgecard 60pos .050 dip sld - ABB30DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHNR-ND.
CONN EDGECARD 60POS .050 DIP SLD - ABB30DHNT
Order 'conn edgecard 60pos .050 dip sld - ABB30DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB30DHNT-ND.
CONN EDGECARD 60POS .050 DIP SLD - ACB30DHHD
Order 'conn edgecard 60pos .050 dip sld - ACB30DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB30DHHD-ND.
CONN EDGECARD 60POS .050 DIP SLD - ACB30DHHN
Order 'conn edgecard 60pos .050 dip sld - ACB30DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB30DHHN-ND.
CONN EDGECARD 60POS .050 DIP SLD - ACB30DHHR
Order 'conn edgecard 60pos .050 dip sld - ACB30DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB30DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB30DHND
Send this link via E-Mail
Help With This Screen
