Keywords:





IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX - Integrated Circuits (ICs)

Digi-Key Part Number MM74HC273WMXDKR-ND
Price Break
1
25
100
250
500
Unit Price
.47000
.37800
.25920
.19440
.15120
Extended Price
0.47
9.45
25.92
48.60
75.60
Manufacturer Part NumberMM74HC273WMX
DescriptionIC FLIP FLOP OCT D CLEAR 20-SOIC
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMM74HC273WMX
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case20-SOIC (7.5mm Width)
FunctionMaster Reset
Number of Bits per Element8
Number of Elements1 - Single
Current - Output High, Low5.2mA, 5.2mA
Output TypeNon-Inverted
Trigger TypePositive Edge
TypeD-Type Bus
PackagingDigi-Reel®
Operating Temperature-40°C ~ 85°C
Delay Time - Propagation18ns
Frequency - Clock50MHz
Voltage - Supply2 V ~ 6 V
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM74HC273WMX
MM74HC273WMX
MM74HC273WMXDKR ND
MM74HC273WMXDKRND
MM74HC273WMXDKR

MM74HC273WMX Specification Sheet

Image of IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX

IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX (MM74HC273WMXDKR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX
 Order 'ic flip flop oct d clear 20-soic - MM74HC273WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC273WMXTR-ND.
IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX
 Order 'ic flip flop oct d clear 20-soic - MM74HC273WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC273WMXCT-ND.
IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX
 Order 'ic flip flop oct d clear 20-soic - MM74HC273WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC273WMXDKR-ND.
IC FLIP FLOP OCT D 3ST 20-SOIC - 74ACTQ574SC
 Order 'ic flip flop oct d 3st 20-soic - 74ACTQ574SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ574SC-ND.
IC FLIP FLOP OCT D 3ST 20-SOIC - 74ACTQ574SCX
 Order 'ic flip flop oct d 3st 20-soic - 74ACTQ574SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACTQ574SCXCT-ND.
IC FLIP FLOP OCT D 3ST 20-SOIC - 74ACTQ574SCX
 Order 'ic flip flop oct d 3st 20-soic - 74ACTQ574SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACTQ574SCXDKR-ND.
IC FLIP FLOP OCT D-TYPE 20-SOIC - 74F574SC
 Order 'ic flip flop oct d-type 20-soic - 74F574SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F574SC-ND.
IC FLIP FLOP OCT D-TYPE 20-SOIC - 74LCX574WM
 Order 'ic flip flop oct d-type 20-soic - 74LCX574WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX574WM-ND.
IC FLIP FLOP OCT D-TYPE 20-SOIC - 74LVQ273SC
 Order 'ic flip flop oct d-type 20-soic - 74LVQ273SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ273SC-ND.
IC FLIP FLOP OCT D CLEAR 20-SOP - MM74HC273SJ
 Order 'ic flip flop oct d clear 20-sop - MM74HC273SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC273SJ-ND.
IC FLIP FLOP OCT D CLEAR 20-SOP - MM74HC273SJX
 Order 'ic flip flop oct d clear 20-sop - MM74HC273SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC273SJX-ND.
IC FLIP FLOP OCT D 3ST 20-SOIC - MM74HC574WMX
 Order 'ic flip flop oct d 3st 20-soic - MM74HC574WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC574WMX-ND.
IC FLIP FLOP OCT D CLEAR 20-SOIC - 74VHC273MTR
 Order 'ic flip flop oct d clear 20-soic - 74VHC273MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1106-1-ND.
IC FLIP FLOP OCT D CLEAR 20-SOIC - 74VHC273MTR
 Order 'ic flip flop oct d clear 20-soic - 74VHC273MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1106-2-ND.
IC FLIP FLOP OCT D CLEAR 20-SOIC - M74HC273RM13TR
 Order 'ic flip flop oct d clear 20-soic - M74HC273RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1814-1-ND.

Send this link via E-Mail
Help With This Screen

IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX Next: IC FLIP FLOP OCT D CLEAR 20-SOP - MM74HC273SJ
IC FLIP FLOP OCT D CLEAR 20-SOIC - MM74HC273WMX