IC DCDR/3:8L LATCH 8BIT 16-SOIC - MM74HC259MX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V MM74HC259MX
| Digi-Key Part Number | MM74HC259MXCT-ND |
1 25 100 250 500 1000 |
.45000 .36000 .27000 .18900 .14940 .12600 |
Extended Price
0.45 9.00 27.00 47.25 74.70 126.00 |
| Manufacturer Part Number | MM74HC259MX | |||
| Description | IC DCDR/3:8L LATCH 8BIT 16-SOIC | |||
| Quantity Available | 2834 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC259MX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type, Addressable |
| Independent Circuits | 1 |
| Circuit | 1:8 |
| Output Type | Standard |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 17ns |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC259MX MM74HC259MX MM74HC259MXCT ND MM74HC259MXCTND MM74HC259MXCT |
MM74HC259MX Specification Sheet
IC DCDR/3:8L LATCH 8BIT 16-SOIC - MM74HC259MX (MM74HC259MXCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V MM74HC259MXIC DCDR/3:8L LATCH 8BIT 16-SOIC - MM74HC259MX
Order 'ic dcdr/3:8l latch 8bit 16-soic - MM74HC259MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC259MXTR-ND.
IC DCDR/3:8L LATCH 8BIT 16-SOIC - MM74HC259MX
Order 'ic dcdr/3:8l latch 8bit 16-soic - MM74HC259MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC259MXCT-ND.
IC DCDR/3:8L LATCH 8BIT 16-SOIC - MM74HC259MX
Order 'ic dcdr/3:8l latch 8bit 16-soic - MM74HC259MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC259MXDKR-ND.
IC DCDR/3:8L LATCH 8BIT 16-SOP - MM74HC259SJ
Order 'ic dcdr/3:8l latch 8bit 16-sop - MM74HC259SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC259SJ-ND.
IC DCDR/3:8L LATCH 8BIT 16-SOP - MM74HC259SJX
Order 'ic dcdr/3:8l latch 8bit 16-sop - MM74HC259SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC259SJX-ND.
IC DCDR/3:8L LATCH 8BIT 16-TSSOP - MM74HC259MTC
Order 'ic dcdr/3:8l latch 8bit 16-tssop - MM74HC259MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC259MTC-ND.
IC DCDR/3:8L LATCH 8BIT 16-TSSOP - MM74HC259MTCX
Order 'ic dcdr/3:8l latch 8bit 16-tssop - MM74HC259MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC259MTCX-ND.
IC TXRX 3-5.5V RS232 LP 16-SOIC - ST3232CDR
Order 'ic txrx 3-5.5v rs232 lp 16-soic - ST3232CDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3731-1-ND.
IC TXRX 3-5.5V RS232 LP 16-SOIC - ST3232CDR
Order 'ic txrx 3-5.5v rs232 lp 16-soic - ST3232CDR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3731-2-ND.
IC TXRX 3-5.5V RS232 LP 16-SOIC - ST3232CD
Order 'ic txrx 3-5.5v rs232 lp 16-soic - ST3232CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3731-5-ND.
IC TXRX 3-5.5V RS232 LP 16-SOIC - ST3232CDR
Order 'ic txrx 3-5.5v rs232 lp 16-soic - ST3232CDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3731-6-ND.
IC ATTEN JTR T1/CEPT IND 16-SOIC - DS2188SN+
Order 'ic atten jtr t1/cept ind 16-soic - DS2188SN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2188SN+-ND.
IC REGISTER W/LATCH 8BIT 16-SOIC - MM74HC595M
Order 'ic register w/latch 8bit 16-soic - MM74HC595M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595M-ND.
IC DECODER 3-TO-8 LINE 16-SOIC - MM74HCT138M
Order 'ic decoder 3-to-8 line 16-soic - MM74HCT138M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT138M-ND.
IC DECODER 3-TO-8 LINE 16-SOIC - MM74HCT138MX
Order 'ic decoder 3-to-8 line 16-soic - MM74HCT138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT138MXTR-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V MM74HC259MX
Send this link via E-Mail
Help With This Screen
