Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245AMTCX
TXRX OCTAL 3-STATE BIDIR 20TSSOP - MM74HC245AMTCX - Integrated Circuits (ICs)
| Digi-Key Part Number | MM74HC245AMTCXDKR-ND |
1 25 100 250 500 1000 |
.48000 .38840 .26640 .19980 .15540 .13320 |
Extended Price
0.48 9.71 26.64 49.95 77.70 133.20 |
| Manufacturer Part Number | MM74HC245AMTCX | |||
| Description | TXRX OCTAL 3-STATE BIDIR 20TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC245AMTCX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Current - Output High, Low | 7.8mA, 7.8mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC245AMTCX MM74HC245AMTCX MM74HC245AMTCXDKR ND MM74HC245AMTCXDKRND MM74HC245AMTCXDKR |
MM74HC245AMTCX Specification Sheet
TXRX OCTAL 3-STATE BIDIR 20TSSOP - MM74HC245AMTCX (MM74HC245AMTCXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245AMTCXFairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245AMTCX
Order 'txrx octal 3-state bidir 20tssop - MM74HC245AMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC245AMTCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245AMTCX
Order 'txrx octal 3-state bidir 20tssop - MM74HC245AMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC245AMTCXDKR-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245AMTCX
Order 'txrx octal 3-state bidir 20tssop - MM74HC245AMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC245AMTCXTR-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245AMTC
Order 'txrx octal 3-state bidir 20tssop - MM74HC245AMTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC245AMTC-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT245WMX
Order 'ic txrx octal 3-state 20-soic - MM74HCT245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT245WMXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT245WMX
Order 'ic txrx octal 3-state 20-soic - MM74HCT245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT245WMXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT573WMX
Order 'ic latch octal 3-state 20-soic - MM74HCT573WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT573WMXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT573WMX
Order 'ic latch octal 3-state 20-soic - MM74HCT573WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT573WMXDKR-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245ASJ
Order 'txrx octal 3-state bidir 20-sop - MM74HC245ASJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC245ASJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245ASJX
Order 'txrx octal 3-state bidir 20-sop - MM74HC245ASJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC245ASJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245AWMX
Order 'txrx octal 3-state bidir 20-soic - MM74HC245AWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC245AWMX-ND.
Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 7.8mA, 7.8mA 2 V ~ 6 V MM74HC373WMX
Order 'ic latch octal d 3-state 20-soic - MM74HC373WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC373WMXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 7.8mA, 7.8mA 2 V ~ 6 V MM74HC373WMX
Order 'ic latch octal d 3-state 20-soic - MM74HC373WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC373WMXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT541WMX
Order 'ic buffer octal 3-state 20-soic - MM74HCT541WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT541WMXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT541WMX
Order 'ic buffer octal 3-state 20-soic - MM74HCT541WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT541WMXDKR-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245AMTCX
Send this link via E-Mail
Help With This Screen
