Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z13VC
DIODE ZENER 13V 200MW SOD-323F - MM3Z13VC - Discrete Semiconductor Products
| Digi-Key Part Number | MM3Z13VCDKR-ND |
1 10 100 250 500 1000 |
.13000 .09900 .07150 .04676 .03410 .02970 |
Extended Price
0.13 0.99 7.15 11.69 17.05 29.70 |
| Manufacturer Part Number | MM3Z13VC | |||
| Description | DIODE ZENER 13V 200MW SOD-323F | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM3Z13VC |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 13V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | 28 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 10mA |
| Current - Reverse Leakage @ Vr | 900nA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SC-90, SOD-323F |
| Packaging | Digi-Reel® |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM3Z13VC MM3Z13VC MM3Z13VCDKR ND MM3Z13VCDKRND MM3Z13VCDKR |
MM3Z13VC Specification Sheet
DIODE ZENER 13V 200MW SOD-323F - MM3Z13VC (MM3Z13VCDKR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z13VCDiode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z13VC
Order 'diode zener 13v 200mw sod-323f - MM3Z13VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z13VCCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z13VC
Order 'diode zener 13v 200mw sod-323f - MM3Z13VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z13VCDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z13VB
Order 'diode zener 13v 200mw sod-323f - MM3Z13VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z13VBCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z13VB
Order 'diode zener 13v 200mw sod-323f - MM3Z13VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z13VBDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 13V 200mW Fairchild Semiconductor Surface Mount MM3Z13VC
Order 'diode zener 13v 200mw sod-323f - MM3Z13VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z13VCTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM5Z13V
Order 'diode zener 13v 200mw sod-523f - MM5Z13V' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM5Z13VCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM5Z13V
Order 'diode zener 13v 200mw sod-523f - MM5Z13V' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM5Z13VDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 180nA @ 7V 10V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z10VB
Order 'diode zener 10v 200mw sod-323f - MM3Z10VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z10VBCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 180nA @ 7V 10V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z10VB
Order 'diode zener 10v 200mw sod-323f - MM3Z10VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z10VBDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 180nA @ 7V 10V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z10VC
Order 'diode zener 10v 200mw sod-323f - MM3Z10VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z10VCCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 180nA @ 7V 10V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z10VC
Order 'diode zener 10v 200mw sod-323f - MM3Z10VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z10VCDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 11V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z11VB
Order 'diode zener 11v 200mw sod-323f - MM3Z11VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z11VBCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 11V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z11VB
Order 'diode zener 11v 200mw sod-323f - MM3Z11VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z11VBDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 11V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z11VC
Order 'diode zener 11v 200mw sod-323f - MM3Z11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z11VCCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 11V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z11VC
Order 'diode zener 11v 200mw sod-323f - MM3Z11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z11VCDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 900nA @ 8V 13V 200mW Fairchild Semiconductor (VA) Surface Mount MM3Z13VC
Send this link via E-Mail
Help With This Screen
