BREADBOARD W/140PC WIRE/GND POST - TW-E41-1060
| Digi-Key Part Number | 438-1048-ND |
1 10 25 50 100 |
37.45000 34.24000 31.03000 29.96000 28.89000 |
Extended Price
37.45 342.40 775.75 1498.00 2889.00 |
| Manufacturer Part Number | TW-E41-1060 | |||
| Description | BREADBOARD W/140PC WIRE/GND POST | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TW-E41-1060 |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Size / Dimension | 5.7" x 6.9" (144.78mm x 175.26mm) |
| Proto Board Type | Solderless |
| Material | FR4 Fiberglass |
| Board Thickness | 0.062" (1.57mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TW E41 1060 TWE411060 438 1048 ND 4381048ND 438-1048 |
BREADBOARD W/140PC WIRE/GND POST - TW-E41-1060 (438-1048-ND)
Related parts :BREADBOARD W/140PC WIRE/GND POST - TW-E41-1060
Order 'breadboard w/140pc wire/gnd post - TW-E41-1060' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1048-ND.
BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B
Order 'breadboard w/70pc wire/gnd post - TW-E41-102B' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1047-ND.
BREADBOARD W/70PC WIRE SET - TW-E41-1020
Order 'breadboard w/70pc wire set - TW-E41-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1046-ND.
WIRE SET 140PC FOR BOARD - TW-E012-000
Order 'wire set 140pc for board - TW-E012-000' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1049-ND.
BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020
Order 'breadboard 2.13x6.496 sldless - TW-E40-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1045-ND.
MACHINE PIN JUMPER WIRES 5CM - TW-MP-5
Order 'machine pin jumper wires 5cm - TW-MP-5' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1073-ND.
MACHINE PIN JUMPER WIRES 10CM - TW-MP-10
Order 'machine pin jumper wires 10cm - TW-MP-10' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1074-ND.
MACHINE PIN JUMPER WIRES 20CM - TW-MP-20
Order 'machine pin jumper wires 20cm - TW-MP-20' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1075-ND.
PC BOARD 4"X5" PTH/GND 0.1" - 8100-45
Order 'pc board 4"x5" pth/gnd 0.1" - 8100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1025-ND.
PC BOARD 10"X10" PTH/GND 0.1" - 8100-1010
Order 'pc board 10"x10" pth/gnd 0.1" - 8100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1026-ND.
PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020
Order 'pc board 10"x20" pth/gnd 0.1" - 8100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1027-ND.
PC BOARD 4"X5" 2XPTH/GND 0.1" - 8200-45
Order 'pc board 4"x5" 2xpth/gnd 0.1" - 8200-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1028-ND.
PC BOARD 10"X10" 2X PTH/GND 0.1" - 8200-1010
Order 'pc board 10"x10" 2x pth/gnd 0.1" - 8200-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1029-ND.
PC BOARD 10"X20" 2X PTH/GND 0.1" - 8200-1020
Order 'pc board 10"x20" 2x pth/gnd 0.1" - 8200-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1030-ND.
PC BOARD 4.0"X10" PTH/GND 0.1" - 8100-410
Order 'pc board 4.0"x10" pth/gnd 0.1" - 8100-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1041-ND.
Send this link via E-Mail
Help With This Screen
