Keywords:





BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B - Prototyping Products

Digi-Key Part Number 438-1047-ND
Price Break
1
10
25
50
100
Unit Price
19.74000
18.04800
16.35600
15.79200
15.22800
Extended Price
19.74
180.48
408.90
789.60
1522.80
Manufacturer Part NumberTW-E41-102B
DescriptionBREADBOARD W/70PC WIRE/GND POST
Quantity Available 143
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTW-E41-102B
VendorTwin Industries
CategoryPrototyping Products
Size / Dimension2.14" x 6.5" (54.36mm x 165.1mm)
Proto Board TypeSolderless
MaterialFR4 Fiberglass
Board Thickness0.062" (1.57mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TW E41 102B
TWE41102B
438 1047 ND
4381047ND
438-1047


Image of BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B

BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B (438-1047-ND) - Prototyping Products

Related parts Prototyping Products :
BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B
 Order 'breadboard w/70pc wire/gnd post - TW-E41-102B' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1047-ND.
BREADBOARD W/140PC WIRE/GND POST - TW-E41-1060
 Order 'breadboard w/140pc wire/gnd post - TW-E41-1060' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1048-ND.
BREADBOARD W/70PC WIRE SET - TW-E41-1020
 Order 'breadboard w/70pc wire set - TW-E41-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1046-ND.
BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020
 Order 'breadboard 2.13x6.496 sldless - TW-E40-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1045-ND.
WIRE SET 140PC FOR BOARD - TW-E012-000
 Order 'wire set 140pc for board - TW-E012-000' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1049-ND.
MACHINE PIN JUMPER WIRES 5CM - TW-MP-5
 Order 'machine pin jumper wires 5cm - TW-MP-5' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1073-ND.
MACHINE PIN JUMPER WIRES 10CM - TW-MP-10
 Order 'machine pin jumper wires 10cm - TW-MP-10' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1074-ND.
MACHINE PIN JUMPER WIRES 20CM - TW-MP-20
 Order 'machine pin jumper wires 20cm - TW-MP-20' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1075-ND.
PC BOARD 4"X5" PTH/GND 0.1" - 8100-45
 Order 'pc board 4"x5" pth/gnd 0.1" - 8100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1025-ND.
PC BOARD 10"X10" PTH/GND 0.1" - 8100-1010
 Order 'pc board 10"x10" pth/gnd 0.1" - 8100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1026-ND.
PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020
 Order 'pc board 10"x20" pth/gnd 0.1" - 8100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1027-ND.
PC BOARD 4"X5" 2XPTH/GND 0.1" - 8200-45
 Order 'pc board 4"x5" 2xpth/gnd 0.1" - 8200-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1028-ND.
PC BOARD 10"X10" 2X PTH/GND 0.1" - 8200-1010
 Order 'pc board 10"x10" 2x pth/gnd 0.1" - 8200-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1029-ND.
PC BOARD 10"X20" 2X PTH/GND 0.1" - 8200-1020
 Order 'pc board 10"x20" 2x pth/gnd 0.1" - 8200-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1030-ND.
PC BOARD 4.0"X10" PTH/GND 0.1" - 8100-410
 Order 'pc board 4.0"x10" pth/gnd 0.1" - 8100-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1041-ND.

Send this link via E-Mail
Help With This Screen

BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BREADBOARD W/70PC WIRE SET - TW-E41-1020 Next: BREADBRD WIRE SPOOL 25'30AWG - 3567/BLU
BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B