Keywords:





BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020 - Prototyping Products

Digi-Key Part Number 438-1045-ND
Price Break
1
10
25
50
100
Unit Price
8.73000
7.98400
7.23560
6.98600
6.73650
Extended Price
8.73
79.84
180.89
349.30
673.65
Manufacturer Part NumberTW-E40-1020
DescriptionBREADBOARD 2.13x6.496 SLDLESS
Quantity Available 465
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTW-E40-1020
VendorTwin Industries
CategoryPrototyping Products
Size / Dimension2.14" x 6.5" (54.36mm x 165.1mm)
Proto Board TypeSolderless
MaterialFR4 Fiberglass
Board Thickness0.062" (1.57mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TW E40 1020
TWE401020
438 1045 ND
4381045ND
438-1045


Image of BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020

BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020 (438-1045-ND) - Prototyping Products

Related parts Prototyping Products :
BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020
 Order 'breadboard 2.13x6.496 sldless - TW-E40-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1045-ND.
BREADBOARD W/70PC WIRE SET - TW-E41-1020
 Order 'breadboard w/70pc wire set - TW-E41-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1046-ND.
BREADBOARD W/70PC WIRE/GND POST - TW-E41-102B
 Order 'breadboard w/70pc wire/gnd post - TW-E41-102B' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1047-ND.
BREADBOARD W/140PC WIRE/GND POST - TW-E41-1060
 Order 'breadboard w/140pc wire/gnd post - TW-E41-1060' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1048-ND.
PC BOARD 10"X20" UNCLAD 0.1" - 7100-1020
 Order 'pc board 10"x20" unclad 0.1" - 7100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1021-ND.
PC BOARD 10"X20" PTH 0.1" - 8000-1020
 Order 'pc board 10"x20" pth 0.1" - 8000-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1024-ND.
PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020
 Order 'pc board 10"x20" pth/gnd 0.1" - 8100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1027-ND.
PC BOARD 10"X20" 2X PTH/GND 0.1" - 8200-1020
 Order 'pc board 10"x20" 2x pth/gnd 0.1" - 8200-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1030-ND.
WIRE SET 140PC FOR BOARD - TW-E012-000
 Order 'wire set 140pc for board - TW-E012-000' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1049-ND.
KIT TEMPERATURE METER DIY W/CASE - TW-DIY-5002
 Order 'kit temperature meter diy w/case - TW-DIY-5002' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1076-ND.
KIT LOGIC PROBE DIY FOR DIGITAL - TW-DIY-5024
 Order 'kit logic probe diy for digital - TW-DIY-5024' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1077-ND.
KIT COMBINATION LOCK DIY TOUCHPD - TW-DIY-5029
 Order 'kit combination lock diy touchpd - TW-DIY-5029' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1078-ND.
KIT FLASHER 5 ULT BRIGHT LED DIY - TW-DIY-5052
 Order 'kit flasher 5 ult bright led diy - TW-DIY-5052' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1079-ND.
KIT LED PANEL METER DIY 3.5DIGIT - TW-DIY-5061
 Order 'kit led panel meter diy 3.5digit - TW-DIY-5061' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1080-ND.
KIT BIG PIC CLOCK DIY 2.3"DISPLY - TW-DIY-5073
 Order 'kit big pic clock diy 2.3"disply - TW-DIY-5073' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number TW-DIY-5073-ND.

Send this link via E-Mail
Help With This Screen

BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BREADBOARD 12POS PLUG STRIP - 3397-1120 Next: BREADBOARD 3/64" 2.00X4.50"L - 4229
BREADBOARD 2.13x6.496 SLDLESS - TW-E40-1020