BOARD DEMO 2 FOR MCP9800 - MCP9800DM-DL2 - Programmers, Development Systems
Microchip Technology Eval Board - Sensor Programmers, Development System MCP9800DM-DL2
| Digi-Key Part Number | MCP9800DM-DL2-ND |
1 |
30.00000 |
Extended Price
30.00 |
| Manufacturer Part Number | MCP9800DM-DL2 | |||
| Description | BOARD DEMO 2 FOR MCP9800 | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP9800DM-DL2 |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Sensor Type | Temperature |
| Sensing Range | -55°C ~ 125°C |
| Sensitivity | ±0.5°C |
| Interface | I²C, SMBus |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Supplied Contents | 2 Boards, Batteries, CD |
| Utilized IC / Part | MCP9800 |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
MCP9800DM DL2 MCP9800DMDL2 |
MCP9800DM-DL2 Specification Sheet
BOARD DEMO 2 FOR MCP9800 - MCP9800DM-DL2 (MCP9800DM-DL2-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval Board - Sensor Programmers, Development System MCP9800DM-DL2BOARD DEMO 2 FOR MCP9800 - MCP9800DM-DL2
Order 'board demo 2 for mcp9800 - MCP9800DM-DL2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9800DM-DL2-ND.
BOARD DEMO FOR PICTAIL MCP9800 - MCP9800DM-PCTL
Order 'board demo for pictail mcp9800 - MCP9800DM-PCTL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9800DM-PCTL-ND.
BOARD DEMO FOR MCP9800 - MCP9800DM-DL
Order 'board demo for mcp9800 - MCP9800DM-DL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9800DM-DL-ND.
BOARD DEMO PICDEM.NET 2 - DM163024
Order 'board demo picdem.net 2 - DM163024' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163024-ND.
DEMO BOARD TEMP SENSOR MCP9800 - MCP9800DM-TS1
Order 'demo board temp sensor mcp9800 - MCP9800DM-TS1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9800DM-TS1-ND.
BOARD DEMO PICKIT 2 44PIN - DM164120-2
Order 'board demo pickit 2 44pin - DM164120-2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM164120-2-ND.
BOARD DEMO FOR MCP215X/40 - MCP215X/40EV-DB
Order 'board demo for mcp215x/40 - MCP215X/40EV-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP215X/40EV-DB-ND.
BOARD DEMO FOR MCP73831 - MCP73831EV
Order 'board demo for mcp73831 - MCP73831EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831EV-ND.
BOARD DEMO PICTAIL MIXED SIGNAL - MXSIGDM
Order 'board demo pictail mixed signal - MXSIGDM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MXSIGDM-ND.
BOARD DEMO LCD GPIO EXP KEYPAD - GPIODM-KPLCD
Order 'board demo lcd gpio exp keypad - GPIODM-KPLCD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number GPIODM-KPLCD-ND.
BOARD DEMO PICKIT SERIAL I2C - PKSERIAL-I2C1
Order 'board demo pickit serial i2c - PKSERIAL-I2C1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PKSERIAL-I2C1-ND.
BOARD DEMO PICDEM-2 PLUS - DM163022
Order 'board demo picdem-2 plus - DM163022' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163022-ND.
BOARD DEMO PICKIT 2 LP COUNT - DM164120-1
Order 'board demo pickit 2 lp count - DM164120-1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM164120-1-ND.
BOARD DEMO DSPICDEM.NET 2 - DM300004-2
Order 'board demo dspicdem.net 2 - DM300004-2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM300004-2-ND.
BOARD DEMO FOR MCP1630 - MCP1630DM-NMC1
Order 'board demo for mcp1630 - MCP1630DM-NMC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-NMC1-ND.
Options for Microchip Technology Eval Board - Sensor Programmers, Development System MCP9800DM-DL2
Send this link via E-Mail
Help With This Screen
