IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73811T-420I/OT - Integrated Circuits (ICs)
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3.75 V ~ 6 V MCP73811T-420I/OT
| Digi-Key Part Number | MCP73811T-420I/OTTR-ND |
3000 |
.39000 |
Extended Price
1170.00 |
| Manufacturer Part Number | MCP73811T-420I/OT | |||
| Description | IC LI-ION/LI-POLY CTRLR SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP73811T-420I/OT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3.75 V ~ 6 V |
| Drawing Number | 150; C04-091; CT, OT; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP73811T 420I OT MCP73811T420IOT MCP73811T 420I OTTR ND MCP73811T420IOTTRND MCP73811T-420I/OTTR |
MCP73811T-420I/OT Specification Sheet
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73811T-420I/OT (MCP73811T-420I/OTTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3.75 V ~ 6 V MCP73811T-420I/OTIC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73811T-420I/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73811T-420I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73811T-420I/OTTR-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73811T-420I/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73811T-420I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73811T-420I/OTCT-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73811T-420I/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73811T-420I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73811T-420I/OTDKR-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73812T-420I/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73812T-420I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73812T-420I/OTCT-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73812T-420I/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73812T-420I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73812T-420I/OTDKR-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73812T-420I/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73812T-420I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73812T-420I/OTTR-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-2ACI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-2ACI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73832T-2ACI/OTCT-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-2ATI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-2ATI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73832T-2ATI/OTCT-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-2DCI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-2DCI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73832T-2DCI/OTCT-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-2ACI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-2ACI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73832T-2ACI/OTTR-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-2ATI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-2ATI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73832T-2ATI/OTTR-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-2DCI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-2DCI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73832T-2DCI/OTTR-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-3ACI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-3ACI/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73832T-3ACI/OT-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-2ACI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-2ACI/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73832T-2ACI/OTDKR-ND.
IC LI-ION/LI-POLY CTRLR SOT23-5 - MCP73832T-2ATI/OT
Order 'ic li-ion/li-poly ctrlr sot23-5 - MCP73832T-2ATI/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73832T-2ATI/OTDKR-ND.
Options for Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3.75 V ~ 6 V MCP73811T-420I/OT
Send this link via E-Mail
Help With This Screen
