Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3909RD-3PH1
REF DESIGN MCP3909 3PH ENGY MTR - MCP3909RD-3PH1 - Programmers, Development Systems
| Digi-Key Part Number | MCP3909RD-3PH1-ND |
1 |
249.99000 |
Extended Price
249.99 |
| Manufacturer Part Number | MCP3909RD-3PH1 | |||
| Description | REF DESIGN MCP3909 3PH ENGY MTR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP3909RD-3PH1 |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Energy/Power Meter |
| Primary Attributes | 3-Ph, 220 VAC, In Case, LCD, USB, GUI |
| Secondary Attributes | Opto-Isolated Interface for Safety |
| Supplied Contents | Reference Design, CD, USB Interface Module |
| Utilized IC / Part | MCP3909, PIC18F2520, PIC18F4550 |
| Embedded | No |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
MCP3909RD 3PH1 MCP3909RD3PH1 |
MCP3909RD-3PH1 Specification Sheet
REF DESIGN MCP3909 3PH ENGY MTR - MCP3909RD-3PH1 (MCP3909RD-3PH1-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3909RD-3PH1Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3909RD-3PH1
Order 'ref design mcp3909 3ph engy mtr - MCP3909RD-3PH1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909RD-3PH1-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3909RD-3PH3
Order 'ref design for mcp3909 w/18f2520 - MCP3909RD-3PH3' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909RD-3PH3-ND.
Microchip Technology Rf Evaluation & Development Kit & Board - PIC16F639, PIC16F636, PIC18F2680 APGRD001
Order 'ref design pke pic16f639 - APGRD001' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number APGRD001-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP1630RD-DDBK3
Order 'ref design mcp1630v bi-dir 4cell - MCP1630RD-DDBK3' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-DDBK3-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP1630RD-NMC1
Order 'ref design mcp1630 nimh batt chg - MCP1630RD-NMC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-NMC1-ND.
Microchip Technology Eval Board - Op Amp Programmers, Development System MCP6V01RD-TCPL
Order 'ref design thermcpl for mcp6v01 - MCP6V01RD-TCPL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6V01RD-TCPL-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System APGRD004
Order 'ref design mod auto ambnt light - APGRD004' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number APGRD004-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3905RD-PM1
Order 'reference design for mcp3905 - MCP3905RD-PM1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905RD-PM1-ND.
Microchip Technology Software Programmers, Development System SW300001-LT
Order 'digital filter design lite - SW300001-LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number SW300001-LT-ND.
Microchip Technology Software Programmers, Development System SW300001
Order 'software visual filter designer - SW300001' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number SW300001-ND.
Microchip Technology Accessory Programmers, Development System AC162039
Order 'power sup 9v for microchip tools - AC162039' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC162039-ND.
Microchip Technology Power Metering Integrated Circuit (ics) Single Phase Tube 2.3mA 4.5 V ~ 5.5 V MCP3909-I/SS
Order 'ic power metering-1 phase 24ssop - MCP3909-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909-I/SS-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System APGRD002
Order 'kit window lift reference design - APGRD002' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number APGRD002-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AC812001
Order 'picsee design kit for mta81010 - AC812001' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC812001-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DV164101
Order 'kit dev pickit1 flash 8/14pin - DV164101' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV164101-ND.
Options for Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3909RD-3PH1
Send this link via E-Mail
Help With This Screen
