Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403-E/SO
IC MOSFET DVR 4.5A DUAL 16-SOIC - MCP1403-E/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1403-E/SO-ND |
1 10 25 100 |
2.00000 1.83000 1.53000 1.39000 |
Extended Price
2.00 18.30 38.25 139.00 |
| Manufacturer Part Number | MCP1403-E/SO | |||
| Description | IC MOSFET DVR 4.5A DUAL 16-SOIC | |||
| Quantity Available | 280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1403-E/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 4.5A |
| Delay Time | 40ns |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 150; C04-102; OE, SO; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1403 E SO MCP1403ESO |
MCP1403-E/SO Specification Sheet
IC MOSFET DVR 4.5A DUAL 16-SOIC - MCP1403-E/SO (MCP1403-E/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403-E/SOMicrochip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403-E/SO
Order 'ic mosfet dvr 4.5a dual 16-soic - MCP1403-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/SO-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403T-E/SO
Order 'ic mosfet dvr 4.5a dual 16soic - MCP1403T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403T-E/SO-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 4.5A 4.5 V ~ 18 V MCP1404-E/SO
Order 'ic mosfet dvr 4.5a dual 16soic - MCP1404-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1404-E/SO-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1404T-E/SO
Order 'ic mosfet dvr 4.5a dual 16soic - MCP1404T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1404T-E/SO-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 4.5A 4.5 V ~ 18 V MCP1405-E/SO
Order 'ic mosfet dvr 4.5a dual 16soic - MCP1405-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1405-E/SO-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1405T-E/SO
Order 'ic mosfet dvr 4.5a dual 16soic - MCP1405T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1405T-E/SO-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V TC4423AVOE713
Order 'ic mosfet dvr 4.5a dual hs 8soic - TC4423AVOE713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4423AVOE713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403-E/SN
Order 'ic mosfet dvr 4.5a dual 8soic - MCP1403-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/SN-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 4.5A 4.5 V ~ 18 V MCP1404-E/SN
Order 'ic mosfet dvr 4.5a dual 8soic - MCP1404-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1404-E/SN-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 4.5A 4.5 V ~ 18 V MCP1405-E/SN
Order 'ic mosfet dvr 4.5a dual 8soic - MCP1405-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1405-E/SN-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 4.5A 4.5 V ~ 18 V MCP1403-E/MF
Order 'ic mosfet dvr 4.5a dual 8dfn - MCP1403-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/MF-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 4.5A 4.5 V ~ 18 V MCP1403-E/P
Order 'ic mosfet dvr 4.5a dual 8dip - MCP1403-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/P-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 3A 4.5 V ~ 18 V TC4423COE713
Order 'ic mosfet dvr 3a dual hs 16-soic - TC4423COE713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4423COE713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 3A 4.5 V ~ 18 V TC4423COE
Order 'ic mosfet dvr 3a dual hs 16-soic - TC4423COE' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4423COE-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 3A 4.5 V ~ 18 V TC4423EOE713
Order 'ic mosfet dvr 3a dual hs 16-soic - TC4423EOE713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4423EOE713-ND.
Options for Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403-E/SO
Send this link via E-Mail
Help With This Screen
