CONN EDGECARD 54POS .050 DIP SLD - ABB27DHND
| Digi-Key Part Number | ABB27DHND-ND |
10 |
11.65500 |
Extended Price
116.55 |
| Manufacturer Part Number | ABB27DHND | |||
| Description | CONN EDGECARD 54POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB27DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB27DHND ABB27DHND |
ABB27DHND Specification Sheet
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHND (ABB27DHND-ND)
Related parts :CONN EDGECARD 54POS .050 DIP SLD - ABB27DHND
Order 'conn edgecard 54pos .050 dip sld - ABB27DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHND-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHD
Order 'conn edgecard 54pos .050 dip sld - ABB27DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHN
Order 'conn edgecard 54pos .050 dip sld - ABB27DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHR
Order 'conn edgecard 54pos .050 dip sld - ABB27DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHT
Order 'conn edgecard 54pos .050 dip sld - ABB27DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD
Order 'conn edgecard 54pos .050 dip sld - ABB27DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN
Order 'conn edgecard 54pos .050 dip sld - ABB27DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLR
Order 'conn edgecard 54pos .050 dip sld - ABB27DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLT
Order 'conn edgecard 54pos .050 dip sld - ABB27DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNN
Order 'conn edgecard 54pos .050 dip sld - ABB27DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNR
Order 'conn edgecard 54pos .050 dip sld - ABB27DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNT
Order 'conn edgecard 54pos .050 dip sld - ABB27DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHD
Order 'conn edgecard 54pos .050 dip sld - ACB27DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHN
Order 'conn edgecard 54pos .050 dip sld - ACB27DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHR
Order 'conn edgecard 54pos .050 dip sld - ACB27DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHR-ND.
Send this link via E-Mail
Help With This Screen
