Keywords:





CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB27DHLN

Digi-Key Part Number ABB27DHLN-ND
Price Break
10
Unit Price
11.20500
Extended Price
112.05
Manufacturer Part NumberABB27DHLN
DescriptionCONN EDGECARD 54POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB27DHLN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB27DHLN
Technical/Catalog InformationABB27DHLN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 54
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB27DHLN
ABB27DHLN

ABB27DHLN Specification Sheet

Image of CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN

CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN (ABB27DHLN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB27DHLN
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHD
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHN
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHR
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHT
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLR
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLT
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHND
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHND-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNN
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNR
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNT
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHD
 Order 'conn edgecard 54pos .050 dip sld - ACB27DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHN
 Order 'conn edgecard 54pos .050 dip sld - ACB27DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHR
 Order 'conn edgecard 54pos .050 dip sld - ACB27DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB27DHLN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD Next: CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLR
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN