Keywords:





CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB27DHLD

Digi-Key Part Number ABB27DHLD-ND
Price Break
10
Unit Price
11.20500
Extended Price
112.05
Manufacturer Part NumberABB27DHLD
DescriptionCONN EDGECARD 54POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB27DHLD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB27DHLD
Technical/Catalog InformationABB27DHLD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 54
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB27DHLD
ABB27DHLD

ABB27DHLD Specification Sheet

Image of CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD

CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD (ABB27DHLD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB27DHLD
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHD
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHN
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHR
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHT
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHHT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLR
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLT
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHLT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHND
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHND-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNN
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNR
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNR-ND.
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHNT
 Order 'conn edgecard 54pos .050 dip sld - ABB27DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB27DHNT-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHD
 Order 'conn edgecard 54pos .050 dip sld - ACB27DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHD-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHN
 Order 'conn edgecard 54pos .050 dip sld - ACB27DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHN-ND.
CONN EDGECARD 54POS .050 DIP SLD - ACB27DHHR
 Order 'conn edgecard 54pos .050 dip sld - ACB27DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB27DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB27DHLD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 54POS .050 DIP SLD - ABB27DHHT Next: CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLN
CONN EDGECARD 54POS .050 DIP SLD - ABB27DHLD