CARD 2 VOLT SELECTION FOR M SER - MA302
| Digi-Key Part Number | MA302-ND |
100 |
.98000 |
Extended Price
98.00 |
| Manufacturer Part Number | MA302 | |||
| Description | CARD 2 VOLT SELECTION FOR M SER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA302 |
| Vendor | Corcom/Tyco Electronics |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA302 MA302 |
CARD 2 VOLT SELECTION FOR M SER - MA302 (MA302-ND)
Related parts:CARD 2 VOLT SELECTION FOR M SER - MA302
Order 'card 2 volt selection for m ser - MA302' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number MA302-ND.
TWO-VOLT SELECTION CARD/J SERIES - JA302
Order 'two-volt selection card/j series - JA302' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number JA302-ND.
POWER CONN ASSY P SER 2 6" WIRE - PA105
Order 'power conn assy p ser 2 6" wire - PA105' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PA105-ND.
MODULE POWER ENTRY .250 1A - 1EGG1-2
Order 'module power entry .250 1a - 1EGG1-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EGG1-2-ND.
MODULE POWER ENTRY CHOKE .250 1A - 1EGG1C-2
Order 'module power entry choke .250 1a - 1EGG1C-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EGG1C-2-ND.
MODULE POWER ENTRY WIRE LEAD 1A - 1EGG8-2
Order 'module power entry wire lead 1a - 1EGG8-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EGG8-2-ND.
MODULE POWER ENTRY WIRE LEAD 1A - 1EGG8C-2
Order 'module power entry wire lead 1a - 1EGG8C-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EGG8C-2-ND.
MODULE POWER ENTRY .250 1A - 1EGS1-2
Order 'module power entry .250 1a - 1EGS1-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EGS1-2-ND.
MODULE POWER ENTRY MED .250 1A - 1EHG1-2
Order 'module power entry med .250 1a - 1EHG1-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EHG1-2-ND.
MODULE POWER ENTRY CHOKE .250 3A - 3EGG1C-2
Order 'module power entry choke .250 3a - 3EGG1C-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EGG1C-2-ND.
MODULE POWER ENTRY WIRE LEAD 3A - 3EGG8-2
Order 'module power entry wire lead 3a - 3EGG8-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EGG8-2-ND.
MODULE POWER ENTRY WIRE LEAD 3A - 3EGG8C-2
Order 'module power entry wire lead 3a - 3EGG8C-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EGG8C-2-ND.
MODULE PWR ENTRY .250 3A - 3EGS1-2
Order 'module pwr entry .250 3a - 3EGS1-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1790-ND.
MODULE POWER ENTRY CHOKE .250 6A - 6EGG1C-2
Order 'module power entry choke .250 6a - 6EGG1C-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EGG1C-2-ND.
MODULE POWER ENTRY WIRE LEAD 6A - 6EGG8-2
Order 'module power entry wire lead 6a - 6EGG8-2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EGG8-2-ND.
Send this link via E-Mail
Help With This Screen