IC OSC PREC LP RES SET 6-DFN - LTC6908CDCB-1#TRMPBF
| Digi-Key Part Number | LTC6908CDCB-1#TRMPBF-ND |
1000 |
2.06000 |
Extended Price
2060.00 |
| Manufacturer Part Number | LTC6908CDCB-1#TRMPBF | |||
| Description | IC OSC PREC LP RES SET 6-DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC6908CDCB-1#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator - Silicon |
| Frequency | 10MHz |
| Count | - |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current | 1.7mA |
| Package / Case | 6-DFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC6908CDCB 1#TRMPBF LTC6908CDCB1#TRMPBF |
LTC6908CDCB-1#TRMPBF Specification Sheet
IC OSC PREC LP RES SET 6-DFN - LTC6908CDCB-1#TRMPBF (LTC6908CDCB-1#TRMPBF-ND)
Related parts:IC OSC PREC LP RES SET 6-DFN - LTC6908CDCB-1#TRMPBF
Order 'ic osc prec lp res set 6-dfn - LTC6908CDCB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6908CDCB-1#TRMPBF-ND.
IC OSC PREC LP RES SET 6-DFN - LTC6908CDCB-1#TRPBF
Order 'ic osc prec lp res set 6-dfn - LTC6908CDCB-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6908CDCB-1#TRPBF-ND.
IC OSC PREC LP RES SET 6-DFN - LTC6908CDCB-2#TRMPBF
Order 'ic osc prec lp res set 6-dfn - LTC6908CDCB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6908CDCB-2#TRMPBF-ND.
IC OSC PREC LP RES SET 6-DFN - LTC6908CDCB-2#TRPBF
Order 'ic osc prec lp res set 6-dfn - LTC6908CDCB-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6908CDCB-2#TRPBF-ND.
IC OSC PREC LP RES SET 6-DFN - LTC6908IDCB-1#TRMPBF
Order 'ic osc prec lp res set 6-dfn - LTC6908IDCB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6908IDCB-1#TRMPBF-ND.
IC OSC PREC LP RES SET 6-DFN - LTC6908IDCB-1#TRPBF
Order 'ic osc prec lp res set 6-dfn - LTC6908IDCB-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6908IDCB-1#TRPBF-ND.
IC OSC PREC LP RES SET 6-DFN - LTC6908IDCB-2#TRMPBF
Order 'ic osc prec lp res set 6-dfn - LTC6908IDCB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6908IDCB-2#TRMPBF-ND.
IC OSC PREC LP RES SET 6-DFN - LTC6908IDCB-2#TRPBF
Order 'ic osc prec lp res set 6-dfn - LTC6908IDCB-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6908IDCB-2#TRPBF-ND.
IC OSC PREC LP RES SET TSOT23-6 - LTC6906CS6#TRM
Order 'ic osc prec lp res set tsot23-6 - LTC6906CS6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906CS6#TRM-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6906CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6906CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6906CS6#TRMPBFCT-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6906CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6906CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906CS6#TRMPBFTR-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6907CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6907CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6907CS6#TRMPBFCT-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6907CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6907CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6907CS6#TRMPBFTR-ND.
IC OSC PREC LP RES SET SOT23-6 - LTC6906CS6#TRMPBF
Order 'ic osc prec lp res set sot23-6 - LTC6906CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6906CS6#TRMPBFDKR-ND.
IC OSC PREC LP RES SET TSOT23-6 - LTC6906CS6#TRPBF
Order 'ic osc prec lp res set tsot23-6 - LTC6906CS6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6906CS6#TRPBF-ND.
Send this link via E-Mail
Help With This Screen