Keywords:





Vector Electronics Prototype Board - Perforated Prototyping Product 169P99WE

PC BOARD 0.1" SPACE FR-4 10"X17" - 169P99WE

Digi-Key Part Number V2019-ND
Price Break
1
10
25
100
250
500
Unit Price
45.10000
39.64800
35.18760
32.95740
30.97500
29.73600
Extended Price
45.10
396.48
879.69
3295.74
7743.75
14868.00
Manufacturer Part Number169P99WE
DescriptionPC BOARD 0.1" SPACE FR-4 10"X17"
Quantity Available 22
All prices are in USD

Purchase Vector Electronics Prototype Board - Perforated Prototyping Product 169P99WE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Vector Electronics Prototype Board - Perforated Prototyping Product 169P99WE
Technical/Catalog Information169P99WE
VendorVector Electronics
CategoryPrototyping Products
Size / Dimension17" x 10" (431.8mm x 254.0mm)
MaterialFR4 Fiberglass
Proto Board TypePrepunched Insulating
16-Pin Dip Capacity-
Edge Contacts-
Circuit Pattern0.1" (2.54mm) Grid
Board Thickness0.062" (1.57mm)
Hole Diameter0.042" (1.07mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 169P99WE
169P99WE
V2019 ND
V2019ND
V2019

169P99WE Specification Sheet

Image of PC BOARD 0.1" SPACE FR-4 10"X17" - 169P99WE

PC BOARD 0.1" SPACE FR-4 10"X17" - 169P99WE (V2019-ND)

Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 169P99WE
Vector Electronics Prototype Board - Perforated Prototyping Product 169P99WE
 Order 'pc board 0.1" space fr-4 10"x17" - 169P99WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2019-ND.
Box - Accessory Boxes, Enclosures, Rack Hammond Manufacturing PC Board Card Adapter 1591Z100
 Order 'adapter pc board card 1=100 - 1591Z100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591Z100-ND.
Box - Accessory Boxes, Enclosures, Rack Hammond Manufacturing PC Board Card Adapter 1591Z50
 Order 'adapter pc board card 1=50 - 1591Z50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591Z50-ND.
Accessory Switch PC Board Connector NKK Switches of America Inc AT097
 Order 'pc board connector for at715 - AT097' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2418-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P99
 Order 'pc board .1 space cem-1 10x17 - 169P99' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1013-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 349P84
 Order 'pc board .1 space cem-1 8.5x35.0 - 349P84' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 349P84-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P44
 Order 'pc board .1 space cem-1 4.5x17.0 - 169P44' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1002-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P79
 Order 'pc board .1 space cem-1 8.0x17.0 - 169P79' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1006-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P84
 Order 'pc board .1 space cem-1 8.5x17.0 - 169P84' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1008-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 64P44WE
 Order 'pc board .1 space fr4 4.5x6.5 - 64P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1042-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 126M76-032
 Order 'pc board .05 space fr4 4.0x6.5 - 126M76-032' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1140-ND.
Screws, Bolt Hardware, Fasteners, Accessory Nylon Phillips Panhead Richco Plastic Co NSP-4-10-01
 Order 'screw nyl phll #4-40thread 5/8" - NSP-4-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSP-4-10-01-ND.
Screws, Bolt Hardware, Fasteners, Accessory Nylon Slotted Panhead Richco Plastic Co NSS-4-10-01
 Order 'screw nyl slot #4-40thread 5/8" - NSS-4-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-10-01-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory CPVC Hex, Unthreaded, Female/Female Richco Plastic Co HS-4-10
 Order 'hex spacer for #4 screw 1 1/4" - HS-4-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-10-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory PVC Round, Unthreaded, Female/Female Richco Plastic Co SS1/4-10
 Order 'spacer rnd plast 1/4bolt 1 1/4" - SS1/4-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS1/4-10-ND.

Options for Vector Electronics Prototype Board - Perforated Prototyping Product 169P99WE
Send this link via E-Mail
Help With This Screen

PC BOARD 0.1" SPACE FR-4 10"X17" - 169P99WE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PC BOARD .1"SP 3X3.5 SINGLE SIDE - 8022 Next: PC BOARD 10"X10" 2X PTH/GND 0.1" - 8200-1010
PC BOARD 0.1" SPACE FR-4 10"X17" - 169P99WE