CONN CARD EXTEND 48POS .050" - ABB24DHRR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB24DHRR
| Digi-Key Part Number | ABB24DHRR-ND |
10 |
11.67000 |
Extended Price
116.70 |
| Manufacturer Part Number | ABB24DHRR | |||
| Description | CONN CARD EXTEND 48POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB24DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB24DHRR ABB24DHRR |
ABB24DHRR Specification Sheet
CONN CARD EXTEND 48POS .050" - ABB24DHRR (ABB24DHRR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB24DHRRCONN CARD EXTEND 48POS .050" - ABB24DHRR
Order 'conn card extend 48pos .050" - ABB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRR-ND.
CONN CARD EXTEND 48POS .050" - ABB24DHRD
Order 'conn card extend 48pos .050" - ABB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRD-ND.
CONN CARD EXTEND 48POS .050" - ABB24DHRN
Order 'conn card extend 48pos .050" - ABB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRN-ND.
CONN CARD EXTEND 48POS .050" - ABB24DHRT
Order 'conn card extend 48pos .050" - ABB24DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRT-ND.
CONN CARD EXTEND 48POS .050" - ACB24DHRD
Order 'conn card extend 48pos .050" - ACB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRD-ND.
CONN CARD EXTEND 48POS .050" - ACB24DHRN
Order 'conn card extend 48pos .050" - ACB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRN-ND.
CONN CARD EXTEND 48POS .050" - ACB24DHRR
Order 'conn card extend 48pos .050" - ACB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRR-ND.
CONN CARD EXTEND 48POS .050" - ACB24DHRT
Order 'conn card extend 48pos .050" - ACB24DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRT-ND.
CONN CARD EXTEND 48POS .050" SLD - GBB24DHRD
Order 'conn card extend 48pos .050" sld - GBB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB24DHRD-ND.
CONN CARD EXTEND 48POS .050" SLD - GBB24DHRN
Order 'conn card extend 48pos .050" sld - GBB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB24DHRN-ND.
CONN CARD EXTEND 48POS .050" SLD - GBB24DHRR
Order 'conn card extend 48pos .050" sld - GBB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB24DHRR-ND.
CONN CARD EXTEND 48POS .050" SLD - GBB24DHRT
Order 'conn card extend 48pos .050" sld - GBB24DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB24DHRT-ND.
CONN CARD EXTEND 48POS .050" SLD - GCB24DHRD
Order 'conn card extend 48pos .050" sld - GCB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB24DHRD-ND.
CONN CARD EXTEND 48POS .050" SLD - GCB24DHRN
Order 'conn card extend 48pos .050" sld - GCB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB24DHRN-ND.
CONN CARD EXTEND 48POS .050" SLD - GCB24DHRR
Order 'conn card extend 48pos .050" sld - GCB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB24DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB24DHRR
Send this link via E-Mail
Help With This Screen
