Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB24DHRN
CONN CARD EXTEND 48POS .050" - ABB24DHRN - Connectors
| Digi-Key Part Number | ABB24DHRN-ND |
10 |
10.71000 |
Extended Price
107.10 |
| Manufacturer Part Number | ABB24DHRN | |||
| Description | CONN CARD EXTEND 48POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB24DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB24DHRN ABB24DHRN |
ABB24DHRN Specification Sheet
CONN CARD EXTEND 48POS .050" - ABB24DHRN (ABB24DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB24DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB24DHRN
Order 'conn card extend 48pos .050" - ABB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB24DHRD
Order 'conn card extend 48pos .050" - ABB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB24DHRR
Order 'conn card extend 48pos .050" - ABB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB24DHRT
Order 'conn card extend 48pos .050" - ABB24DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB24DHRD
Order 'conn card extend 48pos .050" - ACB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB24DHRN
Order 'conn card extend 48pos .050" - ACB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB24DHRR
Order 'conn card extend 48pos .050" - ACB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB24DHRT
Order 'conn card extend 48pos .050" - ACB24DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB24DHRD
Order 'conn card extend 48pos .050" sld - GBB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB24DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB24DHRN
Order 'conn card extend 48pos .050" sld - GBB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB24DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB24DHRR
Order 'conn card extend 48pos .050" sld - GBB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB24DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB24DHRT
Order 'conn card extend 48pos .050" sld - GBB24DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB24DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB24DHRD
Order 'conn card extend 48pos .050" sld - GCB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB24DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB24DHRN
Order 'conn card extend 48pos .050" sld - GCB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB24DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB24DHRR
Order 'conn card extend 48pos .050" sld - GCB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB24DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB24DHRN
Send this link via E-Mail
Help With This Screen
