Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB24DHRD
CONN CARD EXTEND 48POS .050" - ABB24DHRD
| Digi-Key Part Number | ABB24DHRD-ND |
10 |
10.71000 |
Extended Price
107.10 |
| Manufacturer Part Number | ABB24DHRD | |||
| Description | CONN CARD EXTEND 48POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB24DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB24DHRD ABB24DHRD |
ABB24DHRD Specification Sheet
CONN CARD EXTEND 48POS .050" - ABB24DHRD (ABB24DHRD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB24DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB24DHRD
Order 'conn card extend 48pos .050" - ABB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB24DHRN
Order 'conn card extend 48pos .050" - ABB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB24DHRR
Order 'conn card extend 48pos .050" - ABB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB24DHRT
Order 'conn card extend 48pos .050" - ABB24DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRD
Order 'conn card extend 50pos .050" - ABB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRT
Order 'conn card extend 50pos .050" - ABB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE24DHRD
Order 'conn card extend 48pos 1mm sld - ABE24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE24DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE24DHRN
Order 'conn card extend 48pos 1mm sld - ABE24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE24DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE24DHRR
Order 'conn card extend 48pos 1mm sld - ABE24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE24DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE24DHRT
Order 'conn card extend 48pos 1mm sld - ABE24DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE24DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB24DHRD
Order 'conn card extend 48pos .050" - ACB24DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB24DHRN
Order 'conn card extend 48pos .050" - ACB24DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB24DHRR
Order 'conn card extend 48pos .050" - ACB24DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB24DHRD
Send this link via E-Mail
Help With This Screen
