CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHNT
| Digi-Key Part Number | ABB24DHNT-ND |
10 |
12.07500 |
Extended Price
120.75 |
| Manufacturer Part Number | ABB24DHNT | |||
| Description | CONN EDGECARD 48POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB24DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB24DHNT ABB24DHNT |
ABB24DHNT Specification Sheet
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNT (ABB24DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHNTCONN EDGECARD 48POS .050 DIP SLD - ABB24DHNT
Order 'conn edgecard 48pos .050 dip sld - ABB24DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNT-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHHD
Order 'conn edgecard 48pos .050 dip sld - ABB24DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHD-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHHN
Order 'conn edgecard 48pos .050 dip sld - ABB24DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHN-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHHR
Order 'conn edgecard 48pos .050 dip sld - ABB24DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHR-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHHT
Order 'conn edgecard 48pos .050 dip sld - ABB24DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHT-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHLD
Order 'conn edgecard 48pos .050 dip sld - ABB24DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLD-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHLN
Order 'conn edgecard 48pos .050 dip sld - ABB24DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLN-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHLR
Order 'conn edgecard 48pos .050 dip sld - ABB24DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLR-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHLT
Order 'conn edgecard 48pos .050 dip sld - ABB24DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLT-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHND
Order 'conn edgecard 48pos .050 dip sld - ABB24DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHND-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNN
Order 'conn edgecard 48pos .050 dip sld - ABB24DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNN-ND.
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNR
Order 'conn edgecard 48pos .050 dip sld - ABB24DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNR-ND.
CONN EDGECARD 48POS .050 DIP SLD - ACB24DHHD
Order 'conn edgecard 48pos .050 dip sld - ACB24DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHHD-ND.
CONN EDGECARD 48POS .050 DIP SLD - ACB24DHHN
Order 'conn edgecard 48pos .050 dip sld - ACB24DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHHN-ND.
CONN EDGECARD 48POS .050 DIP SLD - ACB24DHHR
Order 'conn edgecard 48pos .050 dip sld - ACB24DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHNT
Send this link via E-Mail
Help With This Screen
