Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHNN

CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNN - Connectors

Digi-Key Part Number ABB24DHNN-ND
Price Break
10
Unit Price
11.01000
Extended Price
110.10
Manufacturer Part NumberABB24DHNN
DescriptionCONN EDGECARD 48POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHNN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHNN
Technical/Catalog InformationABB24DHNN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 48
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB24DHNN
ABB24DHNN

ABB24DHNN Specification Sheet

Image of CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNN

CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNN (ABB24DHNN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHNN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHNN
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHHD
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHHN
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB24DHHR
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHHT
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHLD
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHLN
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB24DHLR
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHLT
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHND
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB24DHNR
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHNT
 Order 'conn edgecard 48pos .050 dip sld - ABB24DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHHD
 Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHHN
 Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHHR
 Order 'conn edgecard 50pos .050 dip sld - ABB25DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHNN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 48POS .050 DIP SLD - ABB24DHND Next: CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNR
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHNN