Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHND
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHND - Connectors
| Digi-Key Part Number | ABB24DHND-ND |
10 |
11.01000 |
Extended Price
110.10 |
| Manufacturer Part Number | ABB24DHND | |||
| Description | CONN EDGECARD 48POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB24DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB24DHND ABB24DHND |
ABB24DHND Specification Sheet
CONN EDGECARD 48POS .050 DIP SLD - ABB24DHND (ABB24DHND-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHNDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHND
Order 'conn edgecard 48pos .050 dip sld - ABB24DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHHD
Order 'conn edgecard 48pos .050 dip sld - ABB24DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHHN
Order 'conn edgecard 48pos .050 dip sld - ABB24DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB24DHHR
Order 'conn edgecard 48pos .050 dip sld - ABB24DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHHT
Order 'conn edgecard 48pos .050 dip sld - ABB24DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHLD
Order 'conn edgecard 48pos .050 dip sld - ABB24DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHLN
Order 'conn edgecard 48pos .050 dip sld - ABB24DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB24DHLR
Order 'conn edgecard 48pos .050 dip sld - ABB24DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHLT
Order 'conn edgecard 48pos .050 dip sld - ABB24DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB24DHNN
Order 'conn edgecard 48pos .050 dip sld - ABB24DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB24DHNR
Order 'conn edgecard 48pos .050 dip sld - ABB24DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHNT
Order 'conn edgecard 48pos .050 dip sld - ABB24DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB24DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB24DHHD
Order 'conn edgecard 48pos .050 dip sld - ACB24DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB24DHHN
Order 'conn edgecard 48pos .050 dip sld - ACB24DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB24DHHR
Order 'conn edgecard 48pos .050 dip sld - ACB24DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB24DHND
Send this link via E-Mail
Help With This Screen
