IC VOLT MON OCTAL 16-SSOP - LTC2910CGN#TRPBF
| Digi-Key Part Number | LTC2910CGN#TRPBF-ND |
2500 |
3.81000 |
Extended Price
9525.00 |
| Manufacturer Part Number | LTC2910CGN#TRPBF | |||
| Description | IC VOLT MON OCTAL 16-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2910CGN#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High/Active Low |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 8 |
| Reset Timeout | 6 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 8 Selectable Threshold Combinations |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2910CGN#TRPBF LTC2910CGN#TRPBF |
LTC2910CGN#TRPBF Specification Sheet
IC VOLT MON OCTAL 16-SSOP - LTC2910CGN#TRPBF (LTC2910CGN#TRPBF-ND)
Related parts:IC VOLT MON OCTAL 16-SSOP - LTC2910CGN#PBF
Order 'ic volt mon octal 16-ssop - LTC2910CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910CGN#PBF-ND.
IC VOLT MON OCTAL 16-SSOP - LTC2910IGN#PBF
Order 'ic volt mon octal 16-ssop - LTC2910IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910IGN#PBF-ND.
IC VOLT MON OCTAL 16-SSOP - LTC2910CGN#TRPBF
Order 'ic volt mon octal 16-ssop - LTC2910CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910CGN#TRPBF-ND.
IC VOLT MON OCTAL 16-SSOP - LTC2910IGN#TRPBF
Order 'ic volt mon octal 16-ssop - LTC2910IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910IGN#TRPBF-ND.
IC VOLT MON OCTAL 16-SSOP - LTC2910HGN#PBF
Order 'ic volt mon octal 16-ssop - LTC2910HGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910HGN#PBF-ND.
IC VOLT MON OCTAL 16-SSOP - LTC2910HGN#TRPBF
Order 'ic volt mon octal 16-ssop - LTC2910HGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910HGN#TRPBF-ND.
IC VOLT MON OCTAL 16-DFN - LTC2910CDHC#PBF
Order 'ic volt mon octal 16-dfn - LTC2910CDHC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910CDHC#PBF-ND.
IC VOLT MON OCTAL 16-DFN - LTC2910IDHC#PBF
Order 'ic volt mon octal 16-dfn - LTC2910IDHC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910IDHC#PBF-ND.
IC VOLT MON OCTAL 16-DFN - LTC2910CDHC#TRPBF
Order 'ic volt mon octal 16-dfn - LTC2910CDHC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910CDHC#TRPBF-ND.
IC VOLT MON OCTAL 16-DFN - LTC2910IDHC#TRPBF
Order 'ic volt mon octal 16-dfn - LTC2910IDHC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910IDHC#TRPBF-ND.
IC VOLT MON OCTAL 16-DFN - LTC2910HDHC#PBF
Order 'ic volt mon octal 16-dfn - LTC2910HDHC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910HDHC#PBF-ND.
IC VOLT MON OCTAL 16-DFN - LTC2910HDHC#TRPBF
Order 'ic volt mon octal 16-dfn - LTC2910HDHC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2910HDHC#TRPBF-ND.
IC D/A CONV 10BIT OCTAL 16-SSOP - LTC1660CGN
Order 'ic d/a conv 10bit octal 16-ssop - LTC1660CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1660CGN-ND.
IC D/A CONV 10BIT OCTAL 16-SSOP - LTC1660CGN#PBF
Order 'ic d/a conv 10bit octal 16-ssop - LTC1660CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1660CGN#PBF-ND.
IC D/A CONV 10BIT OCTAL 16-SSOP - LTC1660CGN#TRPBF
Order 'ic d/a conv 10bit octal 16-ssop - LTC1660CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1660CGN#TRPBF-ND.
Send this link via E-Mail
Help With This Screen