IC ADC 16BIT DELTA SIG 14-DFN - LTC2488CDE#PBF
| Digi-Key Part Number | LTC2488CDE#PBF-ND |
637 |
2.59000 |
Extended Price
1649.83 |
| Manufacturer Part Number | LTC2488CDE#PBF | |||
| Description | IC ADC 16BIT DELTA SIG 14-DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2488CDE#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 14-DFN |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 7.5k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2488CDE#PBF LTC2488CDE#PBF |
LTC2488CDE#PBF Specification Sheet
IC ADC 16BIT DELTA SIG 14-DFN - LTC2488CDE#PBF (LTC2488CDE#PBF-ND)
Related parts:IC ADC 16BIT DELTA SIG 14-DFN - LTC2488IDE#PBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2488IDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2488IDE#PBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2487IDE#PBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2487IDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2487IDE#PBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2488CDE#PBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2488CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2488CDE#PBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2488CDE#TRPBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2488CDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2488CDE#TRPBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2488IDE#TRPBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2488IDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2488IDE#TRPBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2489IDE#PBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2489IDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2489IDE#PBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2487CDE#TRPBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2487CDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2487CDE#TRPBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2487IDE#TRPBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2487IDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2487IDE#TRPBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2489CDE#TRPBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2489CDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2489CDE#TRPBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2489IDE#TRPBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2489IDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2489IDE#TRPBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2487CDE#PBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2487CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2487CDE#PBF-ND.
IC ADC 16BIT DELTA SIG 14-DFN - LTC2489CDE#PBF
Order 'ic adc 16bit delta sig 14-dfn - LTC2489CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2489CDE#PBF-ND.
IC ADC 24BIT DELTA SIG 14-DFN - LTC2492CDE#PBF
Order 'ic adc 24bit delta sig 14-dfn - LTC2492CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2492CDE#PBF-ND.
IC ADC 24BIT DELTA SIG 14-DFN - LTC2492CDE#TRPBF
Order 'ic adc 24bit delta sig 14-dfn - LTC2492CDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2492CDE#TRPBF-ND.
IC ADC 24BIT DELTA SIG 14-DFN - LTC2492IDE#PBF
Order 'ic adc 24bit delta sig 14-dfn - LTC2492IDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2492IDE#PBF-ND.
Send this link via E-Mail
Help With This Screen