IC ADC 24BIT I2C 10-DFN - LTC2485IDD#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2485IDD#TRPBF-ND |
2500 |
3.50999 |
Extended Price
8774.98 |
| Manufacturer Part Number | LTC2485IDD#TRPBF | |||
| Description | IC ADC 24BIT I2C 10-DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2485IDD#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 10-DFN |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2485IDD#TRPBF LTC2485IDD#TRPBF |
LTC2485IDD#TRPBF Specification Sheet
IC ADC 24BIT I2C 10-DFN - LTC2485IDD#TRPBF (LTC2485IDD#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 24BIT I2C 10-DFN - LTC2485CDD#PBF
Order 'ic adc 24bit i2c 10-dfn - LTC2485CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2485CDD#PBF-ND.
IC ADC 24BIT I2C 10-DFN - LTC2485IDD#PBF
Order 'ic adc 24bit i2c 10-dfn - LTC2485IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2485IDD#PBF-ND.
IC ADC 24BIT I2C 10-DFN - LTC2485CDD#TRPBF
Order 'ic adc 24bit i2c 10-dfn - LTC2485CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2485CDD#TRPBF-ND.
IC ADC 24BIT I2C 10-DFN - LTC2485IDD#TRPBF
Order 'ic adc 24bit i2c 10-dfn - LTC2485IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2485IDD#TRPBF-ND.
IC ADC 16BIT I2C 10-DFN - LTC2481CDD#PBF
Order 'ic adc 16bit i2c 10-dfn - LTC2481CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2481CDD#PBF-ND.
IC ADC 16BIT I2C 10-DFN - LTC2481IDD#PBF
Order 'ic adc 16bit i2c 10-dfn - LTC2481IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2481IDD#PBF-ND.
IC ADC 16BIT I2C 10-DFN - LTC2483CDD#PBF
Order 'ic adc 16bit i2c 10-dfn - LTC2483CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2483CDD#PBF-ND.
IC ADC 16BIT I2C 10-DFN - LTC2483IDD#PBF
Order 'ic adc 16bit i2c 10-dfn - LTC2483IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2483IDD#PBF-ND.
IC ADC 16BIT I2C 10-DFN - LTC2481CDD#TRPBF
Order 'ic adc 16bit i2c 10-dfn - LTC2481CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2481CDD#TRPBF-ND.
IC ADC 16BIT I2C 10-DFN - LTC2481IDD#TRPBF
Order 'ic adc 16bit i2c 10-dfn - LTC2481IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2481IDD#TRPBF-ND.
IC ADC 16BIT I2C 10-DFN - LTC2483CDD#TRPBF
Order 'ic adc 16bit i2c 10-dfn - LTC2483CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2483CDD#TRPBF-ND.
IC ADC 16BIT I2C 10-DFN - LTC2483IDD#TRPBF
Order 'ic adc 16bit i2c 10-dfn - LTC2483IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2483IDD#TRPBF-ND.
IC ADC 24BIT 10-DFN - LTC2484CDD#PBF
Order 'ic adc 24bit 10-dfn - LTC2484CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2484CDD#PBF-ND.
IC ADC 24BIT 10-DFN - LTC2484IDD#PBF
Order 'ic adc 24bit 10-dfn - LTC2484IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2484IDD#PBF-ND.
IC ADC 24BIT 10-DFN - LTC2484CDD#TRPBF
Order 'ic adc 24bit 10-dfn - LTC2484CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2484CDD#TRPBF-ND.
Send this link via E-Mail
Help With This Screen