Keywords:





CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB23DHBD

Digi-Key Part Number ABB23DHBD-ND
Price Break
10
Unit Price
25.87500
Extended Price
258.75
Manufacturer Part NumberABB23DHBD
DescriptionCONN EDGECARD 46POS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB23DHBD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB23DHBD
Technical/Catalog InformationABB23DHBD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 46
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB23DHBD
ABB23DHBD

ABB23DHBD Specification Sheet

Image of CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBD

CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBD (ABB23DHBD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB23DHBD
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBD
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBD-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAD
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAD-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAN
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAN-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAR
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAR-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAS
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAS-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAT
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAT-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBN
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBN-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBR
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBR-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBS
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBS-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBT
 Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBT-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAD
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAD-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAN
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAN-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAR
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAR-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAS
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAS-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAT
 Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAT-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB23DHBD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAT Next: CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBN
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBD