CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB23DHAT
| Digi-Key Part Number | ABB23DHAT-ND |
10 |
25.87500 |
Extended Price
258.75 |
| Manufacturer Part Number | ABB23DHAT | |||
| Description | CONN EDGECARD 46POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB23DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB23DHAT ABB23DHAT |
ABB23DHAT Specification Sheet
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAT (ABB23DHAT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB23DHATCONN EDGECARD 46POS R/A .050 SLD - ABB23DHAT
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAT-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAD
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAD-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAN
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAN-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAR
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAR-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHAS
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHAS-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBD
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBD-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBN
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBN-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBR
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBR-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBS
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBS-ND.
CONN EDGECARD 46POS R/A .050 SLD - ABB23DHBT
Order 'conn edgecard 46pos r/a .050 sld - ABB23DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB23DHBT-ND.
CONN EDGECARD 46POS R/A .050 SLD - GBB23DHAD
Order 'conn edgecard 46pos r/a .050 sld - GBB23DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB23DHAD-ND.
CONN EDGECARD 46POS R/A .050 SLD - GBB23DHAN
Order 'conn edgecard 46pos r/a .050 sld - GBB23DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB23DHAN-ND.
CONN EDGECARD 46POS R/A .050 SLD - GBB23DHAR
Order 'conn edgecard 46pos r/a .050 sld - GBB23DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB23DHAR-ND.
CONN EDGECARD 46POS R/A .050 SLD - GBB23DHAS
Order 'conn edgecard 46pos r/a .050 sld - GBB23DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB23DHAS-ND.
CONN EDGECARD 46POS R/A .050 SLD - GBB23DHAT
Order 'conn edgecard 46pos r/a .050 sld - GBB23DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB23DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB23DHAT
Send this link via E-Mail
Help With This Screen
