IC LDO REF BANDGAP 2.5V 8-SOIC - LTC1258CS8-2.5#TRPBF
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V LTC1258CS8-2.5#TRPBF
| Digi-Key Part Number | LTC1258CS8-2.5#TRPBF-ND |
2500 |
2.43940 |
Extended Price
6098.50 |
| Manufacturer Part Number | LTC1258CS8-2.5#TRPBF | |||
| Description | IC LDO REF BANDGAP 2.5V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1258CS8-2.5#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.15% |
| Temperature Coefficient | 40ppm/°C |
| Voltage - Input | 2.7 ~ 12.6 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 6.5µA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1258CS8 2 5#TRPBF LTC1258CS825#TRPBF |
LTC1258CS8-2.5#TRPBF Specification Sheet
IC LDO REF BANDGAP 2.5V 8-SOIC - LTC1258CS8-2.5#TRPBF (LTC1258CS8-2.5#TRPBF-ND)
Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V LTC1258CS8-2.5#TRPBFIC LDO REF BANDGAP 2.5V 8-SOIC - LTC1258CS8-2.5#TRPBF
Order 'ic ldo ref bandgap 2.5v 8-soic - LTC1258CS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-2.5#TRPBF-ND.
IC LDO REF BANDGAP 2.5V 8-SOIC - LTC1258CS8-2.5
Order 'ic ldo ref bandgap 2.5v 8-soic - LTC1258CS8-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CS8-2.5-ND.
IC LDO REF BANDGAP 2.5V 8-SOIC - LTC1258CS8-2.5#PBF
Order 'ic ldo ref bandgap 2.5v 8-soic - LTC1258CS8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-2.5#PBF-ND.
IC LDO REF BANDGAP 3V 8-SOIC - LTC1258CS8-3#TRPBF
Order 'ic ldo ref bandgap 3v 8-soic - LTC1258CS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-3#TRPBF-ND.
IC LDO REF BANDGAP 4.1V 8-SOIC - LTC1258CS8-4.1#TRPBF
Order 'ic ldo ref bandgap 4.1v 8-soic - LTC1258CS8-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-4.1#TRPBF-ND.
IC LDO REF BANDGAP 5V 8-SOIC - LTC1258CS8-5#TRPBF
Order 'ic ldo ref bandgap 5v 8-soic - LTC1258CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-5#TRPBF-ND.
IC LDO REF BANDGAP 3.0V 8-SOIC - LTC1258CS8-3
Order 'ic ldo ref bandgap 3.0v 8-soic - LTC1258CS8-3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CS8-3-ND.
IC LDO REF BANDGAP 4.1V 8-SOIC - LTC1258CS8-4.1
Order 'ic ldo ref bandgap 4.1v 8-soic - LTC1258CS8-4.1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CS8-4.1-ND.
IC LDO REF BANDGAP 5.0V 8-SOIC - LTC1258CS8-5
Order 'ic ldo ref bandgap 5.0v 8-soic - LTC1258CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-5-ND.
IC LDO REF BANDGAP ADJ 8-SOIC - LTC1258CS8
Order 'ic ldo ref bandgap adj 8-soic - LTC1258CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1258CS8-ND.
IC LDO REF BANDGAP 3V 8-SOIC - LTC1258CS8-3#PBF
Order 'ic ldo ref bandgap 3v 8-soic - LTC1258CS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-3#PBF-ND.
IC LDO REF BANDGAP 4.1V 8-SOIC - LTC1258CS8-4.1#PBF
Order 'ic ldo ref bandgap 4.1v 8-soic - LTC1258CS8-4.1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-4.1#PBF-ND.
IC LDO REF BANDGAP 5V 8-SOIC - LTC1258CS8-5#PBF
Order 'ic ldo ref bandgap 5v 8-soic - LTC1258CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CS8-5#PBF-ND.
IC LDO REGULATOR DVR 2.5V 8-SOIC - LT1573CS8-2.5#TRPBF
Order 'ic ldo regulator dvr 2.5v 8-soic - LT1573CS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573CS8-2.5#TRPBF-ND.
IC LDO REF BANDGAP 2.5V 8-MSOP - LTC1258CMS8-2.5#TRPBF
Order 'ic ldo ref bandgap 2.5v 8-msop - LTC1258CMS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1258CMS8-2.5#TRPBF-ND.
Options for Linear Technology Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V LTC1258CS8-2.5#TRPBF
Send this link via E-Mail
Help With This Screen
