Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES .047 OHM 50W 5% TO-220 - LTO050FR0470JTE3

Digi-Key Part Number LT50J-.047-ND
Price Break
1
10
25
50
100
200
Unit Price
5.78000
5.34300
5.12520
4.90720
4.36200
3.27150
Extended Price
5.78
53.43
128.13
245.36
436.20
654.30
Manufacturer Part NumberLTO050FR0470JTE3
DescriptionRES .047 OHM 50W 5% TO-220
Quantity Available 80
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTO050FR0470JTE3
VendorVishay/Sfernice
CategoryResistors
Resistance In Ohms0.047
Power (Watts)50W
Tolerance±5%
Lead StyleThrough Hole
CaseTO-220
PackagingTube
CompositionThick Film
Voltage - Working250V
Temperature Coefficient±700ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTO050FR0470JTE3
LTO050FR0470JTE3
LT50J 047 ND
LT50J047ND
LT50J-.047

LTO050FR0470JTE3 Specification Sheet

Image of RES .047 OHM 50W 5% TO-220 - LTO050FR0470JTE3

RES .047 OHM 50W 5% TO-220 - LTO050FR0470JTE3 (LT50J-.047-ND)

Related parts:
RES .047 OHM 50W 5% TO-220 - LTO050FR0470JTE3
 Order 'res .047 ohm 50w 5% to-220 - LTO050FR0470JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.047-ND.
RES .047 OHM 30W 5% TO-220 - LTO030FR0470JTE3
 Order 'res .047 ohm 30w 5% to-220 - LTO030FR0470JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.047-ND.
RES .010 OHM 50W 5% TO-220 - LTO050FR0100JTE3
 Order 'res .010 ohm 50w 5% to-220 - LTO050FR0100JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.010-ND.
RES .022 OHM 50W 5% TO-220 - LTO050FR0220JTE3
 Order 'res .022 ohm 50w 5% to-220 - LTO050FR0220JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.022-ND.
RES .050 OHM 50W 5% TO-220 - LTO050FR0500JTE3
 Order 'res .050 ohm 50w 5% to-220 - LTO050FR0500JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.050-ND.
RES .068 OHM 50W 5% TO-220 - LTO050FR0680JTE3
 Order 'res .068 ohm 50w 5% to-220 - LTO050FR0680JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.068-ND.
RES .10 OHM 50W 5% TO-220 - LTO050FR1000JTE3
 Order 'res .10 ohm 50w 5% to-220 - LTO050FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.10-ND.
RES .47 OHM 50W 5% TO-220 - LTO050FR4700JTE3
 Order 'res .47 ohm 50w 5% to-220 - LTO050FR4700JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.47-ND.
RES 1.0 OHM 50W 5% TO-220 - LTO050F1R000JTE3
 Order 'res 1.0 ohm 50w 5% to-220 - LTO050F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-1.0-ND.
RES 1.0K OHM 50W 5% TO-220 - LTO050F10000JTE3
 Order 'res 1.0k ohm 50w 5% to-220 - LTO050F10000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-1.0K-ND.
RES 10 OHM 50W 5% TO-220 - LTO050F10R00JTE3
 Order 'res 10 ohm 50w 5% to-220 - LTO050F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-10-ND.
RES 100 OHM 50W 5% TO-220 - LTO050F100R0JTE3
 Order 'res 100 ohm 50w 5% to-220 - LTO050F100R0JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-100-ND.
RES 10K OHM 50W 5% TO-220 - LTO050F10001JTE3
 Order 'res 10k ohm 50w 5% to-220 - LTO050F10001JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-10K-ND.
RES 2.2 OHM 50W 5% TO-220 - LTO050F2R200JTE3
 Order 'res 2.2 ohm 50w 5% to-220 - LTO050F2R200JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-2.2-ND.
RES 22 OHM 50W 5% TO-220 - LTO050F22R00JTE3
 Order 'res 22 ohm 50w 5% to-220 - LTO050F22R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-22-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES .047 OHM 4W 5% WW SMD - S-5 0.047 OHM 5% Next: RES .04OHM 1W 1% 2010 SMD - CSRN 1 0.04 1% I