Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PC BOARD 2-SIDE PPH 4.0X6.0 - 8015

Digi-Key Part Number V2009-ND
Price Break
1
10
25
Unit Price
11.52000
10.12800
8.98880
Extended Price
11.52
101.28
224.72
Manufacturer Part Number8015
DescriptionPC BOARD 2-SIDE PPH 4.0X6.0
Quantity Available 217
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information8015
VendorVector Electronics & Technology Inc.
CategoryBreadboards, PC Boards, Card Racks
TypePrototyping, Pre-Drilled
StructurePad per Hole without Buses
Board Thickness0.062 in [Nom]
Length4.000 in [Nom]
Width6.000 in [Nom]
Through Hole Size0.042 in [Nom]
MaterialFR4
A4.000 in [Nom]
B6.000 in [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8015
8015
V2009 ND
V2009ND
V2009


Image of PC BOARD 2-SIDE PPH 4.0X6.0 - 8015

PC BOARD 2-SIDE PPH 4.0X6.0 - 8015 (V2009-ND)

Related parts :
PC BOARD 2-SIDE PPH 4.0X6.0 - 8015
 Order 'pc board 2-side pph 4.0x6.0 - 8015' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V2009-ND.
PC BOARD 2-SIDE PPH 6.0X9.0 - 8016
 Order 'pc board 2-side pph 6.0x9.0 - 8016' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V2011-ND.
PC BOARD 2 SIDE PPH 5.0X13.25 - 8006
 Order 'pc board 2 side pph 5.0x13.25 - 8006' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1048-ND.
PC BOARD 2-SIDE PPH 2.0X3.0 - 8029
 Order 'pc board 2-side pph 2.0x3.0 - 8029' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 8029VEC-ND.
PC BOARD IBM PC,XT PPH 4.2X13.25 - 4613-3
 Order 'pc board ibm pc,xt pph 4.2x13.25 - 4613-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1038-ND.
PC BOARD S-100 PPH 10.0X5.3 - 8801-6
 Order 'pc board s-100 pph 10.0x5.3 - 8801-6' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1134-ND.
PC BOARD 3.94-6.3" PPH W/2MM J1 - 8017J1
 Order 'pc board 3.94-6.3" pph w/2mm j1 - 8017J1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1253-ND.
PC BOARD 2MM GRID PPH 4.0X6.0 - 8017
 Order 'pc board 2mm grid pph 4.0x6.0 - 8017' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V2013-ND.
PC BOARD 0.1" SPACE FR-4 10"X17" - 169P99WE
 Order 'pc board 0.1" space fr-4 10"x17" - 169P99WE' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V2019-ND.
PC BOARD 2-SIDE PAD/HOLE 4.5X6.5 - 8008
 Order 'pc board 2-side pad/hole 4.5x6.5 - 8008' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 8008VEC-ND.
PC BOARD FR4 1-SIDE PPH 4.0X4.0 - 8015-1
 Order 'pc board fr4 1-side pph 4.0x4.0 - 8015-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V2010-ND.
PC BOARD 160MM PPH W/BUSES - 4614-4
 Order 'pc board 160mm pph w/buses - 4614-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 4614-4-ND.
PC BOARD FR4 1-SIDE PPH 6.0X6.0 - 8016-1
 Order 'pc board fr4 1-side pph 6.0x6.0 - 8016-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V2012-ND.
PC BOARD CONTACTS ONLY 4.5X9.6 - 3719-4
 Order 'pc board contacts only 4.5x9.6 - 3719-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1028-ND.
PC BOARD 3UX160MM PPH W/BUSES - E160-3U-1
 Order 'pc board 3ux160mm pph w/buses - E160-3U-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1222-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PC BOARD 2-SIDE PPH 2.0X3.0 - 8029 Next: PC BOARD 2-SIDE PPH 6.0X9.0 - 8016